Print Page
Image is for illustrative purposes only. Please refer to product description.

8,925 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.641 |
| 10+ | $0.630 |
| 25+ | $0.620 |
| 50+ | $0.610 |
| 100+ | $0.588 |
| 250+ | $0.578 |
| 500+ | $0.557 |
| 1000+ | $0.546 |
Price for:Each
Minimum: 1
Multiple: 1
$0.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerENERGIZER
Manufacturer Part NoEN92Copy
Newark Part No.87F4417
Technical Datasheet
Battery Voltage1.5V
Battery Size CodeAAA
Battery TechnologyAlkaline
Battery Capacity1.1Ah
External Diameter10.5mm
External Height44.5mm
Battery TerminalsRaised Positive and Flat Negative
External Width-
Pack Quantity1
Battery Type / SizeAAA
External Depth-
Weight11.5g
Battery IEC CodeLR03
Battery NEDA Code24A
Battery Compliance-
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The EN92 is a LR03 AAA 1.5V/1.1Ah Non-rechargeable Battery, alkaline technology with raised positive and flat negative terminal, plastic label jacket, zinc manganese dioxide (Zn/MnO₂) no added mercury or cadmium chemical system, shelf life - 10 years at 21°C.
- -18 to 55°C Temperature range
- 150 to 300mΩ (fresh) Nominal IR
Applications
Portable Devices
Technical Specifications
Battery Voltage
1.5V
Battery Technology
Alkaline
External Diameter
10.5mm
Battery Terminals
Raised Positive and Flat Negative
Pack Quantity
1
External Depth
-
Battery IEC Code
LR03
Battery Compliance
-
SVHC
No SVHC (10-Jun-2022)
Battery Size Code
AAA
Battery Capacity
1.1Ah
External Height
44.5mm
External Width
-
Battery Type / Size
AAA
Weight
11.5g
Battery NEDA Code
24A
Product Range
-
Technical Docs (1)
Alternatives for EN92
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate