Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No513-1501-604Copy
Newark Part No.57F3701
Product Range513 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $211.420 |
| 5+ | $206.670 |
| 10+ | $202.370 |
Price for:Each
Minimum: 2
Multiple: 1
$422.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No513-1501-604Copy
Newark Part No.57F3701
Product Range513 Series
Technical Datasheet
Pushbutton Switch TypeStandard
Product Range513 Series
Panel Cutout Diameter12.7mm
Contact ConfigurationSPST-NO, SPST-NC
Contact Current Max5A
Switch OperationOn-Off
Contact Voltage AC Nom125V
Pushbutton Actuator StylePlunger for Cap
Contact Current AC Max5A
Contact Voltage VAC125V
Contact Current DC Max5A
Contact Voltage VDC30V
Switch MountingPanel Mount
Switch TerminalsQuick Connect, Solder
Panel Cutout (H x W)-
SVHCLead
Product Overview
The 513-1501-604 is a single-pole double-throw (SPDT) through-hole Illuminated Pushbutton Switch. The switch features alternate action and rear panel-mount base.
Applications
Industrial
Technical Specifications
Pushbutton Switch Type
Standard
Panel Cutout Diameter
12.7mm
Contact Current Max
5A
Contact Voltage AC Nom
125V
Contact Current AC Max
5A
Contact Current DC Max
5A
Switch Mounting
Panel Mount
Panel Cutout (H x W)
-
Product Range
513 Series
Contact Configuration
SPST-NO, SPST-NC
Switch Operation
On-Off
Pushbutton Actuator Style
Plunger for Cap
Contact Voltage VAC
125V
Contact Voltage VDC
30V
Switch Terminals
Quick Connect, Solder
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate