Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoV-10G2-1C25-KCopy
Newark Part No.89C8151
Product RangeV Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.190 |
| 10+ | $3.930 |
| 25+ | $3.440 |
| 50+ | $3.030 |
| 100+ | $2.890 |
| 250+ | $2.760 |
| 500+ | $2.550 |
| 1000+ | $2.450 |
Price for:Each
Minimum: 1
Multiple: 1
$4.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoV-10G2-1C25-KCopy
Newark Part No.89C8151
Product RangeV Series
Technical Datasheet
Microswitch TypeSnap Action
Microswitch ActuatorHinge Lever
Contact ConfigurationSPDT
Switch TerminalsQuick Connect
Contact Current Max10A
Contact Voltage DC Nom250V
Product RangeV Series
Contact Voltage AC Nom250V
Operating Force Max200gf
SVHCNo SVHC (27-Jun-2018)
Product Overview
The V-10G2-1C25-K is a single-pole double-throw (SPDT) general purpose Snap Action Switch with hinge lever actuator and #187 quick-connect bottom terminals. The V series safety interlock switch features rivet silver contact and 0.5mm (G gap) contact gap.
- 100MΩ at 500VDC Minimum insulation resistance
- 15mΩ Maximum contact resistance
- 1000VAC Dielectric strength
- 1000m/s² Maximum durability shock resistance
- 200m/s² Maximum malfunction shock resistance
- 50000000 operations Minimum mechanical life expectancy
- 300000 operations Minimum life expectancy
- IP40 Protection rating
Applications
Industrial
Technical Specifications
Microswitch Type
Snap Action
Contact Configuration
SPDT
Contact Current Max
10A
Product Range
V Series
Operating Force Max
200gf
Microswitch Actuator
Hinge Lever
Switch Terminals
Quick Connect
Contact Voltage DC Nom
250V
Contact Voltage AC Nom
250V
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability