Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoV-15G2-1C26-KCopy
Newark Part No.52F3652
Product RangeV Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $3.590 |
| 10+ | $3.350 |
| 25+ | $3.190 |
| 50+ | $3.070 |
| 100+ | $2.870 |
| 250+ | $2.660 |
| 500+ | $2.530 |
| 1000+ | $2.500 |
Price for:Each
Minimum: 1
Multiple: 1
$3.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoV-15G2-1C26-KCopy
Newark Part No.52F3652
Product RangeV Series
Technical Datasheet
Microswitch TypeSnap Action
Microswitch ActuatorHinge Lever
Contact ConfigurationSPDT
Switch TerminalsQuick Connect
Contact Current Max15A
Contact Voltage DC Nom250V
Product RangeV Series
Contact Voltage AC Nom250V
Operating Force Max400gf
SVHCNo SVHC (27-Jun-2018)
Product Overview
The V series miniature snap-action Basic Switch offers high reliability and security. It can be used to interrupt current when doors are opened or closed. Pin plunger, short hinge lever, hinge lever, long hinge lever, simulated roller lever, short hinge roller lever and hinge roller lever actuator available.
- SPDT, SPST-NC and SPST-NO contact from
- Solder and quick-connect terminals available
- Available in either thermoplastic or thermosetting resin
- Indium contact models available for DC load
- Industry standard design with 10/15A rating
- Long mechanical life of 50000000 operations minimum
Applications
Industrial
Technical Specifications
Microswitch Type
Snap Action
Contact Configuration
SPDT
Contact Current Max
15A
Product Range
V Series
Operating Force Max
400gf
Microswitch Actuator
Hinge Lever
Switch Terminals
Quick Connect
Contact Voltage DC Nom
250V
Contact Voltage AC Nom
250V
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability