Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOGEN COMMUNICATIONS
Manufacturer Part NoC100Copy
Newark Part No.97F800
Product RangeC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $713.330 |
| 5+ | $676.280 |
| 10+ | $643.850 |
Price for:Each
Minimum: 1
Multiple: 1
$713.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOGEN COMMUNICATIONS
Manufacturer Part NoC100Copy
Newark Part No.97F800
Product RangeC Series
Technical Datasheet
Product RangeC Series
Plug Type-
SVHCTo Be Advised
Product Overview
The C100 is a 100W Public Address Mixer Amplifier provides mixing of microphones, telephone and auxiliary sources. This Classic series amplifier shall provide one dedicated low-impedance balanced microphone input, one dedicated Hi-Z auxiliary input and one dedicated telephone line input, as well as a fourth input that is switch selectable to be either a microphone or auxiliary input. The microphone inputs shall be equipped with filters to protect against RF interference. The amplifier shall contain a resettable thermostat in the power transformer to protect against heat build-up and short-circuited or overloaded connections.
- Each input controlled by an independent volume control
- Treble and bass controls
- AUX muting by external contact closure for push-to-talk microphones
- TEL input for telephone paging applications
- Variable threshold for TEL input voice activated AUX mute
- Output jack to connect a recording device or booster amplifier
- Thermal protection and electronic shutdown
- Rack mountable with accessory mounting kit (model RPK50)
Applications
RF Communications, Audio, Imaging, Video & Vision
Technical Specifications
Product Range
C Series
SVHC
To Be Advised
Plug Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate