Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $113.250 |
| 5+ | $102.110 |
| 10+ | $94.680 |
| 25+ | $87.260 |
| 50+ | $79.830 |
Price for:Each
Minimum: 1
Multiple: 1
$113.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUAM NICHOLS
Manufacturer Part NoQC10Copy
Newark Part No.33M7488
Technical Datasheet
Attenuation-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The QC10 is a single-gang continuous rotary ten-step Audio Level Attenuator with an OFF position and color-coded leads. Attenuate audio power to any number of loudspeakers up to 20W load. It is suitable for use with 25 or 70.7V distributed audio systems.
- Stainless steel faceplate, embossed positions
- <lt/>0.5dB Insertion loss
Applications
Audio
Technical Specifications
Attenuation
-
SVHC
No SVHC (04-Feb-2026)
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate