Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAKEFIELD THERMAL
Manufacturer Part No392-180ABCopy
Newark Part No.92F4664
Product Range392 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 25+ | $121.900 |
| 50+ | $117.480 |
Price for:Each
Minimum: 25
Multiple: 1
$3,047.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part No392-180ABCopy
Newark Part No.92F4664
Product Range392 Series
Technical Datasheet
Thermal Resistance0.43°C/W
Packages Cooled-
External Width - Metric125mm
External Height - Metric135.8mm
External Length - Metric180mm
External Diameter - Metric-
Heat Sink MaterialAluminum
External Width - Imperial4.92"
External Height - Imperial5.3"
External Length - Imperial7.09"
External Diameter - Imperial-
Product Range392 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 392-180AB is a 180 x 125 x 135.8mm high performance Heat Sink made of aluminum with black anodized finish. This extruded heat sink is designed for effective cooling of single and multiple isolated power modules, IGBTs, relays and rectifiers. Features standardized 80mm mounting in both natural and forced convection.
Applications
Industrial
Technical Specifications
Thermal Resistance
0.43°C/W
External Width - Metric
125mm
External Length - Metric
180mm
Heat Sink Material
Aluminum
External Height - Imperial
5.3"
External Diameter - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Packages Cooled
-
External Height - Metric
135.8mm
External Diameter - Metric
-
External Width - Imperial
4.92"
External Length - Imperial
7.09"
Product Range
392 Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate