Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerSCS
Manufacturer Part No2272Copy
Newark Part No.92F1282
Technical Datasheet
Wrist Band TypeAdjustable
Circumference Max-
Lead Length1.5m
Wristband ColourBlue
Ground TerminalsStud
Product Range-
SVHCNo SVHC (12-Jan-2017)
Product Overview
The 2272 is an Economy Adjustable Fabric Wrist Band Set with coiled cord, 5ft practical extended length, blue with white trim. Adjustable wrist strap set provides a effective method of grounding personnel. Features a comfortable, adjustable band, a 5ft coiled cord with a 1/8-inch snap. One size adjusts to most any size wrist to provide reliable, 360° protection. A resistor is built into the ground cord.
- 1MΩ resistor
Applications
Safety
Contents
Wrist band, Alligator clip.
Warnings
Wrist strap should not be used in areas where the individual may come in contact with electrical circuitry exceeding 250V.
Technical Specifications
Wrist Band Type
Adjustable
Lead Length
1.5m
Ground Terminals
Stud
SVHC
No SVHC (12-Jan-2017)
Circumference Max
-
Wristband Colour
Blue
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate