Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMACROMATIC CONTROLS
Manufacturer Part NoARP120A3RCopy
Newark Part No.04M5443
Product RangeARP Series
Your Part Number
1 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $145.410 |
| 5+ | $141.770 |
| 10+ | $138.130 |
| 25+ | $130.860 |
| 50+ | $123.590 |
| 100+ | $116.330 |
Price for:Each
Minimum: 1
Multiple: 1
$145.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMACROMATIC CONTROLS
Manufacturer Part NoARP120A3RCopy
Newark Part No.04M5443
Product RangeARP Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage120VAC
Contact Current10A
Product RangeARP Series
Relay MountingSocket
Coil TypeAC
Contact Voltage VAC240V
Relay TypeAlternating Load
Relay TerminalsQuick Connect
Contact Voltage VDC30V
Contact Material-
Coil Resistance-
Approvals & StandardsCE, CSA, UL
SVHCNo SVHC (04-Feb-2026)
Product Overview
The ARP120A3R is a 2-pole Alternating Relay with DPDT contact configuration. They are used in applications requiring both the optimization of load by equalizing the run time of two loads and additional capacity in case of excess load requirements. Action is initiated by a control switch such as a float switch, manual switch, timing relay, pressure switch or other isolated contact. Compact plug-in design utilizing industry-standard 8-pin octal socket.
- Control duplex loads
- Compact plug-in design utilizing industry-standard
- 2-LED indicates load to energize first
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Contact Configuration
DPDT
Contact Current
10A
Relay Mounting
Socket
Contact Voltage VAC
240V
Relay Terminals
Quick Connect
Contact Material
-
Approvals & Standards
CE, CSA, UL
Coil Voltage
120VAC
Product Range
ARP Series
Coil Type
AC
Relay Type
Alternating Load
Contact Voltage VDC
30V
Coil Resistance
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability