Print Page
Image is for illustrative purposes only. Please refer to product description.

39 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.890 |
| 10+ | $7.840 |
| 25+ | $6.940 |
| 100+ | $6.500 |
| 250+ | $6.120 |
| 500+ | $5.880 |
Price for:Each
Minimum: 1
Multiple: 1
$8.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVECTOR ELECTRONICS
Manufacturer Part No8015-1Copy
Newark Part No.01H8753
Technical Datasheet
Board TypePCB, Pad per Hole
Board MaterialEpoxy Glass Composite
Hole Diameter1.067mm
External Height101.6mm
External Width101.6mm
Board Thickness1.57mm
SVHCNo SVHC (08-Jul-2021)
Product Overview
The 8015-1 is a pad-per-hole PCB Board with isolated solder pads around each holes on both sides.
- Unrestricted Component Placement
- Extended Area for High Density
Applications
Industrial
Technical Specifications
Board Type
PCB, Pad per Hole
Hole Diameter
1.067mm
External Width
101.6mm
SVHC
No SVHC (08-Jul-2021)
Board Material
Epoxy Glass Composite
External Height
101.6mm
Board Thickness
1.57mm
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability