Print Page
Image is for illustrative purposes only. Please refer to product description.

6 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $74.740 |
| 5+ | $71.650 |
| 10+ | $67.230 |
| 25+ | $63.520 |
| 50+ | $63.330 |
| 100+ | $62.170 |
| 250+ | $60.770 |
Price for:Each
Minimum: 1
Multiple: 1
$74.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1402FVCopy
Newark Part No.83F8916
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialAluminum
External Height - Metric78.7mm
External Width - Metric181mm
External Depth - Metric262mm
IP RatingIP30
Body ColorGray
NEMA Rating-
External Height - Imperial3.1"
External Width - Imperial7.1"
External Depth - Imperial10.3"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1402FV is a metal instrument Enclosure top and bottom made from 12AWG gauge aluminium finished in contempra grey. Top and bottom are attached to an internal aluminium extrusion which contains mounting slots for printed circuit boards or panels. Front and rear panels are natural aluminium (paper coated one side) which is attached with screws to the aluminium mounting extrusion.
- Panels can be easily removed for access to components
- Tops and bottoms with vent slots
- Eight 6-32 nickel plated screws
- Eight 4-24 x 1/4" self-tapping screws
- 0.064" Thick aluminium panels (natural aluminium)
- Four self-adhesive rubber feet
- Extra screws - 1421J6 (6-32 x 1/4 sheet metal screws)
Applications
Industrial
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
78.7mm
External Depth - Metric
262mm
Body Color
Gray
External Height - Imperial
3.1"
External Depth - Imperial
10.3"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Aluminum
External Width - Metric
181mm
IP Rating
IP30
NEMA Rating
-
External Width - Imperial
7.1"
Product Range
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate