300 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $1.530 |
Product Information
Product Overview
The 11228-00000-100 is a Protective Eyewear with clear uncoated polycarbonate lenses absorbs 99.9% UV and clear temple. The 70071559465 Virtua™ protective eyewear offers unisex style, protection and affordability for site visitors or single use protection. Designed for indoor or outdoor use and its wide profile provide necessary impact protection and an unobstructed view. This personal protective equipment must be used in compliance with the occupational safety and health administration (OSHA) personal protective equipment (PPE) standard (29 CFR 1910.132) and all other applicable health and safety standards.
- Weighs less than one ounce
- High wrap offers additional coverage
- Meets the high impact requirements of ANSI Z87.1-2003
- Frameless style
Applications
Safety
Technical Specifications
-
Transparent
ANSI Z87.1-2003
To Be Advised
Uncoated
Transparent
11228 Series
Technical Docs (2)
Legislation and Environmental
Product Compliance Certificate