Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSOLAHD
Manufacturer Part NoSLD15-3030-15TCopy
Newark Part No.93K6593
Product RangeSilver Line Series
Your Part Number
No Longer Available
Product Information
ManufacturerSOLAHD
Manufacturer Part NoSLD15-3030-15TCopy
Newark Part No.93K6593
Product RangeSilver Line Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs2Outputs
Output Power Max45W
Input Voltage AC Min100V
Input Voltage AC Max240V
Output Voltage - Output 115V
Output Current - Output 13A
Output Voltage - Output 2-15V
Output Current - Output 23A
Input Voltage VAC100V AC to 240V AC
Product RangeSilver Line Series
Power Supply Output TypeFixed
Output Voltage - Output 3-
Output Current - Output 3-
SVHCTo Be Advised
Product Overview
The SLD15-3030-15T is a Silver-Line-series 3A/15VDC 45W fixed double-output Linear Power Supply, easy-to-install screw terminal connections, with industry standard footprint, universal input and approvals (115/230VAC), low noise, extremely quiet DC output, for noise sensitive or analogue circuitry. Fast transient response. Ideal for test applications, 3mV maximum peak-to-peak.
- Automatic resetting overload protection
- Short-circuit protection
- 0 to +50°C Operating temperature range
Applications
Industrial, Sensing & Instrumentation, Motor Drive & Control, Consumer Electronics, Test & Measurement
Technical Specifications
Power Supply Applications
ITE
Output Power Max
45W
Input Voltage AC Max
240V
Output Current - Output 1
3A
Output Current - Output 2
3A
Product Range
Silver Line Series
Output Voltage - Output 3
-
SVHC
To Be Advised
No. of Outputs
2Outputs
Input Voltage AC Min
100V
Output Voltage - Output 1
15V
Output Voltage - Output 2
-15V
Input Voltage VAC
100V AC to 240V AC
Power Supply Output Type
Fixed
Output Current - Output 3
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate