Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / BRAD
Manufacturer Part No1200651558Copy
Newark Part No.15M4876
Product RangeMicro-Change 120065 Series
Also Known As804001A09M050
Your Part Number
8 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $72.220 |
| 5+ | $67.860 |
| 10+ | $63.890 |
| 25+ | $60.710 |
| 50+ | $57.540 |
Price for:Each
Minimum: 1
Multiple: 1
$72.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / BRAD
Manufacturer Part No1200651558Copy
Newark Part No.15M4876
Product RangeMicro-Change 120065 Series
Also Known As804001A09M050
Technical Datasheet
Connector to ConnectorM12 Circular Receptacle to Free End
Connector Type AM12 Receptacle
Connector Type BFree End
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric5m
Cable Length - Imperial16.404ft
Product RangeMicro-Change 120065 Series
SVHCLead
Product Overview
The 1200651558 is a 5m Female (90°) to Pigtail Micro-Change® (M12) A-code Single-ended Cordset with 4-pole gold/palladium nickel-plated contact, PVC jacket and conductor. This cordset features highly reliable low-resistance contact design. Suitable for use with Brad® Micro-Change® single keyway M12 connector.
- 0.2" Cable outer diameter
- 22AWG Yellow cable
- IP67 Protection rating
Applications
Sensing & Instrumentation
Technical Specifications
Connector to Connector
M12 Circular Receptacle to Free End
Connector Type B
Free End
No. of Positions
4 Positions
Cable Length - Imperial
16.404ft
SVHC
Lead
Connector Type A
M12 Receptacle
Connector Type B
Free End
Cable Length - Metric
5m
Product Range
Micro-Change 120065 Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability