Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoLC717A00AR-NHCopy
Newark Part No.
Full Reel07W6958
Cut Tape46W0869
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Packaging Options
Product Information
ManufacturerONSEMI
Manufacturer Part NoLC717A00AR-NHCopy
Newark Part No.
Full Reel07W6958
Cut Tape46W0869
Technical Datasheet
IC Interface TypeI2C, SPI
Output InterfaceI2C, SPI
Supply Voltage Min2.6V
Sensor Case StyleQFN
Supply Voltage Max5.5V
Sensor Case / PackageQFN
No. of Pins28Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
IC Interface Type
I2C, SPI
Supply Voltage Min
2.6V
Supply Voltage Max
5.5V
No. of Pins
28Pins
Operating Temperature Max
105°C
MSL
MSL 3 - 168 hours
Output Interface
I2C, SPI
Sensor Case Style
QFN
Sensor Case / Package
QFN
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Alternatives for LC717A00AR-NH
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate