Product Information
Product Overview
Offering up to 200 MHz bandwidth and 1 GS/s sample rate, the Mixed Signal Oscilloscope Series delivers advanced debug features at an entry-level price. With up to 20 channels for analyzing analog and digital signals, you can quickly find and diagnose problems in complex designs. To capture long windows of signal activity while maintaining fine timing resolution,To capture long windows of signal activity while maintaining fine timing resolution, the MSO2022B offers a deep record length of 1 Mpoints standard on all channels.
- 1 GS/s Sample Rate on All Channels
- 1 Megapoint Record Length on All Channels
- 5,000 wfm/s Maximum Waveform Capture Rate
- Suite of Advanced Triggers
- 7 in. (180 mm) Widescreen TFT-LCD Colour Display
Applications
Maintenance & Repair, Test & Measurement
Notes
Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.
Technical Specifications
MSO2000B Series
200MHz
1 Mpts
TFT LCD Colour
5 Years
To Be Advised
4+16 Channel
1GSPS
2.1ns
One TPP0200 200MHz Passive Probe Per Channel (10:1), One P6316 16-Channel Logic Probe, OpenChoice Desktop Software, Calibration Certificate, Quick Reference Manual & Documentation on CD, Power Cord
US
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate