Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoT23A050ASR2-15Copy
Newark Part No.98K1988
Product RangeT23 Series
Your Part Number
5,947 In Stock
Need more?
2447 Delivery in 1-3 Business Days(US stock)
3500 Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST Standard Shipping
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $2.590 | $0.490 |
| 100+ | $2.360 | $0.490 |
| 250+ | $2.200 | $0.490 |
| 500+ | $2.040 | $0.490 |
| 1000+ | $1.920 | $0.490 |
Price for:Each
Minimum: 1
Multiple: 1
$0.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoT23A050ASR2-15Copy
Newark Part No.98K1988
Product RangeT23 Series
Technical Datasheet
Switching Temperature50°C
Reset Temperature35°C
Contact OperationNormally Closed
Sensor TerminalsQuick Connect
Sensor HousingFlange Mount
Contact Rating125VAC/15A, 250VAC/15A, 250VAC/10A
Product RangeT23 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The T23A050ASR2-15 is a 2-pin single-pole single-throw normally closed contact configuration Thermal Switch with quick connect terminals. It features AC 1000V for one minutes or more between non-live metal parts and terminals dielectric strength, 100MΩ or more between the non-live metal parts and terminals insulation resistance.
- 50mΩ Contact resistance
- 100K Cycles (Class-II VDE) operating life
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Automation & Process Control, Factory Automation, Automotive
Technical Specifications
Switching Temperature
50°C
Contact Operation
Normally Closed
Sensor Housing
Flange Mount
Product Range
T23 Series
Reset Temperature
35°C
Sensor Terminals
Quick Connect
Contact Rating
125VAC/15A, 250VAC/15A, 250VAC/10A
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for T23A050ASR2-15
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate