Need more?
| Quantity | Price |
|---|---|
| 1+ | $149.050 |
Product Information
Product Overview
The 8.06.04 J-LINK NEEDLE ADAPTER has been designed to connect J-Link to a PCB which does not come with a mating connector or programming header. The designed pattern with 3 locating pins ensures, that the adapter can only be connected in one way. The needle adapter allows manufacturers to save costs and space on their PCBs since there is no need to provide the PCB with additional connectors. It adapts from the 20 pin 0.1inch JTAG to a 10 pin needle connector. J-Link Needle Adapter is compatible to J-Link, J-Link Pro, J-Link ULTRA+, J-Link EDU, Flasher ARM, Flasher RX, Flasher PPC and Flasher Portable.
- No additional connector required on user PCB
- Very small footprint
- High reliability spring pins for secure connections
- Designed with 3 locating pins, so the adapter can not be connected the wrong way
- No external power supply required
Applications
Embedded Design & Development
Contents
Adapter, 10 pin cable with legs.
Technical Specifications
J-Link Needle Adapter
J-Link Adapter Designed to Connect J-Link to PCB, Adapts 20 pin JTAG to 10 Pin Needle Connector
No SVHC (14-Jun-2023)
J-Links / Flashers
-
Technical Docs (3)
Legislation and Environmental
Product Compliance Certificate