Product Information
Product Overview
DEVKIT1207 evaluation kit is a complete development platform for STM32F207IGT6 devices which enables engineers to easily and rapidly evaluate, prototype and test designs built around the STMicroelectronics STM32F207xx series microcontrollers. The STM32F207IGT6 flash microcontroller is based on the high performance ARM Cortex-M3 32bit RISC core operating at a frequency of up to 120MHz. The DevKit1207 board has on board 2Kbits EEPROM and exposed a full range of hardware peripherals to support HS/FS USB OTG, Ethernet, CAN, Serial port, IrDA, TF card, LCD, Touch screen, Camera, Audio, G-sensor, RTC, JTAG, etc. The kit is also provided with an industrial level 3.5 inch LCD with resistive touch screen and all other necessary accessories to help user observe the testing result and use the platform more conveniently. Board is ported with uC/OS-II and FreeRTOS real time operating systems and the software also features the GUI support on uC/OS-II and LwIP_v1.3.2 protocol support on FreeRTOS.
- 120MHz STM32F207IGT6 ARM Cortex-M3 32bit Flash microcontroller
- CPU Internal 1MBytes of Flash and 128KB (system) +4KB (backup) of SRAM
- USB2.0 OTG full speed port and USB2.0 OTG high speed port
- 3.5inch TFT LCD and 4 wire resistive touch screen
- 10/100 Ethernet with IEEE 1588v2, CAN2.0B, serial Port, IrDA, TF, Audio, JTAG
- G-sensor 3 axis acceleration sensor
- Optional 1.3megapixel digital camera module
- Supports for uC/OS-II and FreeRTOS Real time operating systems
- Supports UCGUI_v3.90a
- Supports fatFs_vR0.08a file system
Applications
Communications & Networking, Audio, Motor Drive & Control, Medical, Industrial, Consumer Electronics, Security
Contents
Board, 3.5inch LCD with touch screen, Power adapter, Cables, CD.
Technical Specifications
STMicroelectronics
STM32F2xx
Cortex-M3
Evaluation Board, 3.5 LCD with Touch Screen, Cross Serial Cable, Cross Net Cable, USB Cable, CD
To Be Advised
32bit
ARM
STM32
-
Associated Products
7 Products Found
Legislation and Environmental
RoHS
Product Compliance Certificate