Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY M35C106K100BZSS Surface Mount Tantalum Capacitor, 10 µF, 100 V, 8331 [21280 Metric], ± 10%, 5.9 ohm, C](https://www.newark.com/productimages/standard/en_US/4829378.jpg)
ManufacturerVISHAY
Manufacturer Part NoM35C106K100BZSSCopy
Newark Part No.91R0119
Product RangeM35 Series
Your Part Number
No Longer Available
Product Information
ManufacturerVISHAY
Manufacturer Part NoM35C106K100BZSSCopy
Newark Part No.91R0119
Product RangeM35 Series
Technical Datasheet
Capacitance10µF
Voltage(DC)100V
Capacitor Case / Package8331 [21280 Metric]
Capacitance Tolerance± 10%
ESR5.9ohm
Manufacturer Size CodeC
Failure Rate-
Ripple Current800mA
Product Length21.2mm
Product Width8mm
Product Height7.5mm
Product RangeM35 Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCLead
Technical Specifications
Capacitance
10µF
Capacitor Case / Package
8331 [21280 Metric]
ESR
5.9ohm
Failure Rate
-
Product Length
21.2mm
Product Height
7.5mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
100V
Capacitance Tolerance
± 10%
Manufacturer Size Code
C
Ripple Current
800mA
Product Width
8mm
Product Range
M35 Series
Operating Temperature Max
85°C
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate