Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No561R10TCCV10Copy
Newark Part No.54K2934
Product Range561R Series
Your Part Number
245 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $3.010 |
| 10+ | $2.000 |
| 25+ | $1.860 |
| 50+ | $1.720 |
| 100+ | $1.610 |
| 500+ | $1.400 |
| 1000+ | $1.350 |
Price for:Each
Minimum: 1
Multiple: 1
$3.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No561R10TCCV10Copy
Newark Part No.54K2934
Product Range561R Series
Technical Datasheet
Capacitance1pF
Voltage(DC)1kV
Capacitance Tolerance± 0.5pF
Dielectric CharacteristicC0G / NP0
Lead Spacing6.4mm
Capacitor TerminalsRadial Leaded
Product Range561R Series
Operating Temperature Min-55°C
Operating Temperature Max105°C
SVHCNo SVHC (07-Nov-2024)
Product Overview
The 561R10TCCV10 is a radial leaded lower voltage single-layer ceramic Disc Capacitor for temperature compensating. The 561R series precision capacitor consist of a ceramic disc of which both sides are silver plating. Connection leads are made of tinned copper or tinned copper clad steel having diameter of 0.020 inch. The capacitor may be supplied with radial kinked having lead spacing of 0.250 inch. Coating is made of flame-retardant epoxy resin in accordance with UL94V-0.
- Ultra stable over-temperature and voltage
- Used when the ultimate in stability is required
Technical Specifications
Capacitance
1pF
Capacitance Tolerance
± 0.5pF
Lead Spacing
6.4mm
Product Range
561R Series
Operating Temperature Max
105°C
Voltage(DC)
1kV
Dielectric Characteristic
C0G / NP0
Capacitor Terminals
Radial Leaded
Operating Temperature Min
-55°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability