Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoM22-K01Copy
Newark Part No.10R1830
Product RangeRMQ-Titan M22 Series
Also Known AsGTIN UPC EAN: 786685278018
Your Part Number
1,393 In Stock
148 more incoming. You can reserve stock now
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.310 |
| 5+ | $12.240 |
| 10+ | $11.320 |
Price for:Each
Minimum: 1
Multiple: 1
$13.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoM22-K01Copy
Newark Part No.10R1830
Product RangeRMQ-Titan M22 Series
Also Known AsGTIN UPC EAN: 786685278018
Technical Datasheet
Switch TerminalsScrew
No. of Poles1 Pole
Contact Current Max4A
Contact Voltage AC Max415V
For Use WithEaton M22 Series Modular Pushbutton Switches
Contact Voltage DC Max220V
Product RangeRMQ-Titan M22 Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
M22-K01 is a 22.5mm Contact Block with screw terminals. It is suitable for use with M22 series modular pushbutton switches.
- 1NC contact configuration
- Front mounting
- Pushbutton protection rating - IP66, NEMA 4X, 13 rating
- Degree of protection will be IP20
Notes
All NC contact blocks are positively driven contact.
Technical Specifications
Switch Terminals
Screw
Contact Current Max
4A
For Use With
Eaton M22 Series Modular Pushbutton Switches
Product Range
RMQ-Titan M22 Series
No. of Poles
1 Pole
Contact Voltage AC Max
415V
Contact Voltage DC Max
220V
SVHC
No SVHC (17-Dec-2015)
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability