| Quantity | Price |
|---|---|
| 1+ | $4,010.000 |
Product Information
Product Overview
The P6243 is an Active Probe provides the electrical and mechanical performance required for today's digital systems designs. No additional power supplies or cables are required when used with TEKPROBE BNC oscilloscopes. It achieves high-speed signal acquisition and low circuit loading, required for solving today's problems faced by designers. The small compact probe head and versatile attachment accessories allow direct connection to the device under test. The active probe provides scope bandwidth at the probe tip for the TDS500/600/700. The P6243 provides scope bandwidth at the probe tip for the TDS3000 series scope up to 1GHz bandwidth.
- 1GHz Bandwidth (probe only)
- ≤1pF Input capacitance
- 1MΩ Input resistance
- Direct access to SMDs as small as 0.5mm pitch
- Measures CMOS, BiCMOS, ECL, GaAs and TTL logic
- Low-mass probe head/cable
- No additional power supplies or cables are required with TEKPROBE™ BNC interface
Applications
Test & Measurement, Communications & Networking, Hobby & Education, Industrial
Notes
Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.
Technical Specifications
Active
15V
Tektronix TDS600, TDS700, TDS3000, TDS5000, TDS6000, TDS7000 Series Oscilloscopes
To Be Advised
1GHz
10:1
TDS3000C Series
Alternatives for P6243
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate