VULKAN - P100 - GAS GUN, SMALL
|
Availability
Availability:
6
- Non-Cancelable/Non-Returnable
Price For: 1 Each Minimum Order Quantity: 1 Order Multiple Quantity: 1 Price: $38.77 Price
|
| Product Information | Product Attributes | Similar Products |
|---|---|---|
Accessories
| Image | Newark Part # |
Manufacturer Name & Part Number |
Description | Tech Info |
RoHS | Avail. | Price For |
Price | Qty | ||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
|
06WX0812
|
ABECO
GREEN 587 |
Desoldering Gun Features:Diameter: 22 mm; Length:192mm ;RoHS Compliant: NA; |
|
10 |
1 Each |
|
|
|||||||||||||||
| Substitute Products Available Accessories Available | |||||||||||||||||||||||
|
|
13J8876
|
MULTICORE (SOLDER)
D6192 (SOLDER REEL) |
SOLDER WIRE, 60/40, 1.0MM, 250G Wire Diameter:1.0mm; Wire Size SWG:19SWG; Material Composition:60% Tin, 40% Lead Alloy; Melting Temperature:180°C; Weight:250g; Bit Temperature:308°C; Flux Type:362, Rosin based; Reel Length ; |
|
No
|
1 |
1 Each |
|
|
||||||||||||||
| Substitute Products Available Accessories Available | |||||||||||||||||||||||
|
|
35M4382
|
MULTICOMP
812000 |
SOLDER WIRE, , 0.5MM, 250G Wire Diameter:0.5mm; Material Composition:Sn97.1Ag2.6Cu0.3; Melting Temperature:217°C; Weight:250g; SVHC:No SVHC; Bit Temperature:350°C; Flux Type:400, Rosin Based, Halide Free; Standard:DIN EN 29453 ; |
|
|
28 |
Roll of 1 |
|
|
||||||||||||||
| Accessories Available | |||||||||||||||||||||||