2009/12/09

FAIRCHILD SEMICONDUCTOR - SB5100 - Schottky Rectifier

FAIRCHILD SEMICONDUCTOR,SB5100,Schottky Rectifier
Image is for illustrative purposes only.
Please refer to product description
FAIRCHILD SEMICONDUCTOR
Manufacturer:
FAIRCHILD SEMICONDUCTOR
Newark Part Number:
58K2175
Manufacturer Part No:
SB5100

RoHS Compliance : RoHS Compliant Yes

Description
  • Schottky Rectifier
  • Diode Type:Schottky
  • Repetitive Reverse Voltage Max, Vrrm:100V
  • Forward Current, If(AV):5A
  • Forward Voltage Max, VF:850mV
  • Forward Surge Current Max, Ifsm:150A
  • Operating Temperature Range:-50°C to +150°C
  • RoHS Compliant: Yes

Show Accessories

Availability

Availability: 8161

Price For: 1 Cut tape

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $0.805  

  1. Qty

Price

Qty Price
1  - 24 $0.805  
25  - 99 $0.741  
100  - 249 $0.547  
250  - 499 $0.440  
500  - 999 $0.379  
1000  - 1999 $0.231  
2000+  $0.223  

Product Information Product Attributes Similar Products

Product Range Product Range

Catalog Page 310

Catalog Page:

310 / 127

279 / 126

246 / 125

Accessories

Image Newark
Part #
Manufacturer
Name & Part
Number
Description Tech
Info
RoHS Avail. Price
For
Price Qty


32M7029

MULTICORE (SOLDER)
MM02104

Cored Wire Solder

Outer Diameter:0.38mm; Solder Alloy:96.5/3/0.5 Sn/Ag/Cu; Melting Temperature:217°C; Weight:0.55lb; Features:SAC305 C511 3C; Clear Residue; Flux Type:No Clean; Lead Free:Yes;

Catalog Page
Product Range
RoHS Certificate of Compliance
RoHS Compliant Yes 71
1 Each
1+ $33.64



95F6245

ITW CHEMTRONICS
60-1-5

Soder-Wick Desoldering Braid

Width:0.030"; Length:5ft; Braid Color:White; Braid Size:#1; Features:Packaged in ESD-Safe Static-Dissipative Bobbin; Flux Type:No Clean; Roll Length:5ft; Leaded Process Compatible:Yes ;

Datasheet
MSDS
Catalog Page
Product Range
RoHS Certificate of Compliance
RoHS Compliant Yes 190
1 Each
1+ $4.11



06WX0824

ABECO
TP8

Bend & Crimp Forming Tool

Features:Diameter, component max:12.5mm; Diameter, wire:1.0mm; Distance of bend from body of component, Min:1mm; Length, bend max: 30mm; Length, bend min :9.5mm ;RoHS Compliant: NA;

Datasheet
14
1 Each
1+ $18.12
25+ $16.55
50+ $15.17
100+ $14.01
more...

----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

MULTICORE (SOLDER) MM02104
1 Each
$33.64
ITW CHEMTRONICS 60-1-5
1 Each
$4.11
1 Each
$18.12

Customers Also Bought

Pack of 100
$9.40
HONEYWELL S&C SS441A
1 Each
$0.963
VISHAY SFERNICE TS63 Y 1K 10% TU E3
1 Each
$3.26