2009/11/28

MULTICOMP - W10 - Bridge Rectifier

MULTICOMP,W10,Bridge Rectifier
Image is for illustrative purposes only.
Please refer to product description
MULTICOMP
Manufacturer:
MULTICOMP
Newark Part Number:
14M6586
Manufacturer Part No:
W10

RoHS Compliance : RoHS Compliant Yes

Description
  • Bridge Rectifier
  • No. of Phases:Single
  • Repetitive Reverse Voltage Max, Vrrm:1000V
  • Forward Current, If(AV):1.5A
  • Forward Voltage Max, VF:1V
  • Mounting Type:Through Hole
  • Operating Temperature Range:-55°C to +125°C
  • RoHS Compliant: Yes

Show Substitutes

Availability

Availability: N/A

No Longer AvailableProduct is no longer available from Newark. Substitutes may be available.

Price For: 1 Each

Minimum Order Quantity: 5

Order Multiple Quantity: 5

Price: N/A

  1. This product cannot be ordered

Product Information Product Attributes Similar Products

Product Range

Catalog Page 308

Catalog Page:

308 / 127

278 / 126

Substitute

Image Newark
Part #
Manufacturer
Name & Part
Number
Description Tech
Info
RoHS Avail. Price
For
Price Qty


98K3132

MULTICOMP
W08.

BRIDGE RECTIFIER, 1.5A, 800V

No. of Phases:Single; Voltage Vrrm:800V; Av Current If:1.5A; Max Voltage Vf:1V; Mounting Type:Through Hole; Operating Temperature Range:-55°C to +125°C; Bridge Rectifier Case Style:RB-15; No. of Pins:4;

Datasheet
RoHS Certificate of Compliance
RoHS Compliant Yes 1874
1 Each
5+ $0.273
250+ $0.206
500+ $0.183
1,000+ $0.165
more...

Substitute Products Available RoHS Compliant Accessories Available


31C4699

NTE ELECTRONICS
NTE5306

Bridge Rectifier

No. of Phases:Single; Repetitive Reverse Voltage Max, Vrrm:800V; Forward Current, If(AV):1.5A; Forward Voltage Max, VF:1V; Mounting Type:Through Hole; Operating Temperature Range:-55°C to +125°C; No. of Pins:4;

Datasheet
0
1 Each
2+ $1.78

Substitute Products Available RoHS Compliant
----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Substitutes

1 Each
$0.273
NTE ELECTRONICS NTE5306
1 Each
$1.78

Customers Also Bought

VISHAY SPECTROL 043P503
1 Each
$1.43
BUSSMANN KTK-15
1 Each
$20.39
MUELLER ELECTRIC BU-60PR-2
1 Each
$1.01