New to Newark/element14? Start here
2013/06/20
 
 
  Untitled Document
   
 
EAGLE offers user-friendly, flexible and affordable solutions for PCB design, including three modules embedded in a single interface: Schematic Capture, Board Layout and Autorouter, which means you don’t have to convert netlists between schematics and layouts.
 
 
 
 
Buy only the EAGLE features you need
In addition to the full suite option, you can buy the schematic editor and layout editor modules separately.*
Available for Windows®, Linux® and Macintosh®
EAGLE Software
Standard
Professional
Maximum board size 6.4 x 4"   64 x 64"  
Maximum PCB layers 6   16  
Maximum no. sheets 99   999  
Schematic Editor $249 Buy now $498 Buy now
Layout Editor $249 Buy now $498 Buy now
Schematic/Layout Bundle $498 Buy now $996 Buy now
Layout/Autorouter Bundle $498 Buy now $996 Buy now
Full Suite - Includes all 3 modules $747 Buy now $1494 Buy now
         
*Autorouter module requires Layout editor and is therefore not available as a stand-alone product.
 
 
 
 
Three modules embedded in a single user interface: Schematic Capture, Board Layout and Autorouter
 
 
             
Schematic Editor Layout Editor Autorouter
Schematic Editor Layout Editor Autorouter
Gives you more than just a circuit diagram.When the circuit is drawn, a large part of the layout work is already done. Allows you to design whole circuit boards manually: define the board's dimensions, arrange the components on the board and lay out the traces. Design rules and strategy parameters can be set by the user. A "follow me" router has been implemented with real time Design Rule Checks.
     
 
 
Now with access to element14 parts information
EAGLE's New DesignLink capability streamlines your workflow process by allowing you instant access to element14's 4.4 million orderable parts database, without leaving the CAD environment.
 
 
By capturing detailed information, you can integrate parts into your schematic with precision, minimize redesign and cut design time.
bullet device parameters
bullet part numbers
bullet datasheets
bullet prices
bullet parts availability
element14 parts information