N5700 SERIES SYSTEM DC POWER SUPPLIES
750W and 1500W high-power single-output power supplies
· Easy Front Panel Operation
· Output Up to 600V and Up to 180A
· Built-In Voltage and Current Measurement
· Full Protection From Over-Voltage and Over-Current
· Parallel Up to 4 Units for Higher Power
· Universal AC Input 85 VAC to 265 VAC
· LAN, USB, and GPIB Interfaces Standard
View Product Range
|
 |
N6700 SERIES LOW-PROFILE MODULAR POWER SYSTEM
Choice of three power system mainframes: 400W, 600W or 1200W
· Up to four power modules housed in one mainframe: 50W, 100 W, or 300W,
· Mix and match among basic DC, high performance, or precision power modules
· Low-profile mainframe design — takes up only 1U of rack space
· Stable, reliable DC output to 100V and 50A
View Product Range
|
|
 |
U8000 SERIES SINGLE-OUTPUT DC POWER SUPPLIES
3A/90W or 5A/150W single-output, non-programmable models
· Easy-to-use front panel operation
· Fast 50µsec transient response reduces test time
· Excellent load and line regulation — Constant Voltage: <0.01% +2mV, Constant
Current: <0.02% +2mA
· Low output noise: 1mVrms, 3mArms (20Hz to 20MHz)
· Over-voltage and over-current protection prevents damage to DUT
View Product Range
|
 |
N8700 SERIES HIGH POWER DC POWER SUPPLIES
Small, high density 2 U high, 19 " wide package
· 3.3kW and 5kW power families
· Outputs up to 600V and up to 400A
· Parallel multiple units for higher power
· Built-in voltage and current measurement
View Product Range
|
 |
66000 MODULAR POWER SYSTEM 1200W PER MAINFRAME GPIB FEATURES
Greater throughput in less space with the flexible modular power system
· Up to 8 modules in the required high density 1200W 66000A mainframe
· Stable, low ripple and noise power source
· Sequence up to 20 voltage and current setting per output
· Easy to reconfigure with front loading modules
View Product Range
|
 |
E3600 SERIES SINGLE, DUAL AND TRIPLE OUTPUT DC POWER SUPPLIES
Single, dual or triple output
* 30W to 60W output power
* Constant-Current (CC) and Constant-Voltage (CV) Modes
View Product Range
|
 |
E3630A SERIES SINGLE- AND TRIPLE-OUTPUT PROGRAMMABLE DC POWER SUPPLIES
80W to 200W output power
* Built-in RS-232 and GPIB interface
* 0.01% load and line regulation
View Product Range
|
 |
E3640A SERIES SINGLE AND DUAL-OUTPUT PROGRAMMABLE DC POWER SUPPLIES
Single- and Dual-Output
* 30W to 100W Output Power
* Front and Rear Output Terminals
* Over Voltage Protection
* Remote Senses
View Product Range
|
Download these measurement tips
|