New to Newark/element14? Start here
2013/06/18
 
 
 

Your Dev Kit HQ

Top Brand Dev Kits, Exclusive Bundles, Newest Dev Kit Releases

Easy Selection by Embedded Manufacturer or Application

From starter development kits to complete development boards

Development Kits by Embedded Manufacturer
CPLD-MAX, FPGA-Arria-MAX, Cyclone, Stratix | Associated Dev Tools
ADuC8, SHARC, AduC7 | Associated Dev Tools
ARM7, ARM9, ARM11, ARM926, Cortex-A8, Cortex-A9, Cortex-M0, Cortex-M0+, Cortex-M3, Cortex-M4, Cortex-R4 | Associated Dev Tools
AT89, AVR tiny, ARV, Xmega, AVR-U3, SAM3, SAM7, SAM9 | Associated Dev Tools
Rs08, S08, S12(X), 56800/E, Coldfire, PowerQUICC, Kinetis | Associated Dev Tools
PIC10, PIC12, PIC16, PIC18, PIC24, dsPIC30, dsPIC33, PIC32(MIPS) | Associated Dev Tools
LPC11xx, LPC12xx, LPC13xx, LPC17xx, LPC2xxx
STM8, STM32, STR7
MSP430, C2000, C5000, C6000, Stellaris, Hercules, Concerto, Sitara, OMAP, TMS320C6 | Associated Dev Tools
Raspberry Pi, Arduino, Digilent, BeagleBoard
Development Kits by Application / Technology
Analog Amplifiers, Analog- Digital Conversion, Digital- Analog Conversion, Analog Front End, Encoder / Decoder, Voltage Controlled Oscillator, Transducers
Audio / Video Amplifiers, Audio Processing, Video Processing, LCD Display
Communications Ethernet, CAN, Powerline Modem, RS232 / RS485, LIN, SPI, I2C, USB
Lighting Control Fluoroscent, LED-Array Drivers, LED Drivers - Buck, LED Drivers - Boost, LED Drivers - Buck / Boost, LED Drivers - Offiline, LED - LCD Backlight
Motor Control AC Induction, Brushless DC Motor (BLDC/ BLAC), Permanent Magnet Synchronus Motor, Stepper Motor, Gate Drivers, Brushed DC Motor
Power Management Switching Regulator, Linear Regulators (LDO), Battery Management, Hot Swap Controllers, Power-Over-Ethernet(PoE) Interface Controllers, System Supervisor Monitor and Control, Energy Harvesting / Metering, PFC
Sensing Acceleration Sensors, Touch Sensing, Image Sensing, Angular/ Gyro, Magnetic Sensors, Pressure Sensing, Temperature, Proximity
Wireless Bluetooth, Zigbee / 802.15.4, RFID, ISM, WiFi, NFC

Featured Products

Freescale Xtrinsic Sensor Board

element14 and Freescale have partnered together to introduce an evaluation platform for Freescale's next-generation Xtrinsic MEMS sensors. This new brand of sensors is designed with the right combination of intelligent integration, logic and customizable software on the platform to deliver smarter, more differentiated applications.

Buy Now Learn More
  • MPL3115A2: Highly precise altitude and pressure sensor
    • Pressure range: 20 – 110 kPa
    • Less than 1 foot / 0.3 m resolution
  • MAG3110: Low-power digital 3-D magnetic sensor
    • Measuring local magnetic fields up to 10 Gauss
  • MMA8491Q: 3-axis accelerometer
    • Ultra-low-power tamper detection and tilt sensor
  • FRDM-KL25Z: Freedom Development Platform
    • Host platform for the XTRINSIC sensors based on the Kinetis KL25z MCU

Texas Instruments MSP-EXP430G2 LaunchPad Development Kit

The Texas Instruments MSP-EXP430G2 LaunchPad is an easy-to-use flash programmer and debugging tool that provides everything you need to start developing on MSP430 Value Line devices. It includes a 14-/20-pin DIP socketed target board with integrated emulation to quickly program and debug MSP430 Value Line devices in-system through the Spy Bi-Wire (2-wire JTAG) protocol. The flash memory can be erased and programmed in seconds with no external power supply required due to the MSP430's ultra-low power flash.

Buy Now Learn More
  • The LaunchPad development board features:
    • 14-/20-pin DIP (N) socket
    • MSP430G2xx device
    • Built-in flash emulation for debugging and programming
    • 2 programmable LEDs
    • 1 power LED
    • 1 programmable button
    • 1 reset button
    • Enables development on any MSP430 Value Line device with 14- or 20-pin DIP (N) packages.
    • The LaunchPad's integrated emulator interface connects flash-based MSP430 Value Line devices to a PC for real-time, in-system programming and debugging via USB.
    • Includes one mini USB cable to interface with a PC.

Microchip Digital Power Supply Bundle

Newark element14 presents Microchip's Digital Power Supply Bundle — an easy and economical development platform for Microchip’s Digital Power Conversion 'GS' family of Digital Signal Controllers. The DSC control is coupled with a dedicated Buck/Boost Converter PICtail Plus daughter board that features two independent DC/DC synchronous buck converters and one independent DC/DC boost converter.

Buy Now Learn More
  • The Digital Power Supply Bundle is comprised of three items and is available at HALF PRICE for a limited time only.
    • DM300027: 16-bit, 28-pin Starter Development Board
    • AC164133: Buck/Boost Converter PICtail™ Plus Daughter Board
    • dsPIC33FJ16GS502-I/SP: 16-bit Digital Signal Controller

Freescale Low Power Kinetis L Development Kit

The Freescale Freedom development platform is a low-cost evaluation and development platform featuring Freescale's newest ARM® Cortex™-M0+ based Kinetis KL25Z MCUs

Buy Now See all documents for this kit
  • KL25Z128VLK4 — Cortex-M0+ MCU with:
    • 128KB flash, 16KB SRAM
    • Up to 48MHz operation
    • USB full-speed controller
  • OpenSDA — sophisticated USB debug interface
  • Tri-color LED
  • Capacitive touch "slider"
  • Reset Button
  • Flexible power supply options
    • Power from either on-board USB connector
    • Coin cell battery holder (optional population option)
    • 5V-9V Vin from optional IO header
    • 5V provided to optional IO header
    • 3.3V to or from optional IO header
  • Expansion IO form factor accepts peripherals designed for Arduino™-compatible hardware

New High Performance 16 & 18-bit SAR A/D's from LTC

Evaluate the performance of Linear Technology's SAR ADCs quickly and easily with their full line of evaluation boards.

Buy Now Learn More
  • Sample rates up to 3.5Msps
  • Single channel to multiplexed/simultaneous sampling ADCs
  • Interfaces include parallel, serial SPI or I2C
  • Fully tested and guaranteed AC and DC specifications
  • Excellent DC performance including outstanding INL and DNL and very low offset and gain error
  • Guaranteed SFDR and THD performance over the full temperature range

STM32F4DISCOVERY Expansion Boards

Expand your horizons with the STM32F4DIS-BB base board and connect your STM32F4DISCOVERY to the STM32F4DIS-CAM 1.3 MP camera and STM32F4DIS-LCD 3.5" LCD modules.

Buy Now Learn More
  • The expansion boards help you Discover More, enabling:
    • Ethernet
    • Touch Screen
    • Internet
    • Camera
    • Memory Disk
  • Base Board for STM32F4DISCOVERY High-Performance Discovery Board:
  • Extended peripherals including UART, Ethernet, CAN, Camera, LCD, TF, SPI and I2C
  • Supports optional 3.5" LCD module and 1.3 Megapixel digital camera module
  • Supports Micriµm µC/OS-II_v2.86 and µC/GUI_v3.90a Real-time Operating System
  • Supports FatFs_R0.08a File System (Used for TF card)
  • Supports LwIP_v1.3.2 Protocol Stack

element14 development kit for i.MX 6Quad, built to the Freescale® SABRE Lite design

The element14 development kit for i.MX 6Quad is an evaluation platform featuring the powerful i.MX6 Quad-Core multimedia application processor from Freescale Semiconductor.

Buy Now Learn More
  • Features:
    • ARM Cortex A9 MPCore™ 4xCPU Processor (with TrustZone) @1GHz
    • 1GByte of 64-bit wide DDR3 @ 532MHz
    • 10/100/Gb IEEE1588 Ethernet
    • HDMI, LVDS, parallel RGB interface, touch screen interface
    • Analog (headphone/microphone) and Digital audio (HDMI)
    • Hardware accelerated Video Processing Unit and Graphics Processing Unit
    • Also Includes: 4GB SD Card preloaded with TimeSys LinuxLink Embedded Linux image (Kernel v3.0)

NXP EXCLUSIVE!

element14 development kit based on the dual-core LPC4357 microcontroller. The LPC4357-EVB from element14 is a low cost development board featuring a dual core configuration using an ARM Cortex-M4 MCU with an ARM Cortex-M0 as a co-processor. Also available as a bundle, including a 4.3" TFT LCD Module.

Buy Now Learn More
  • LPC4357, 256 pin BGA
  • 32-bit ARM Cortex-M4/M0
  • 1MB dual-bank Flash, 136 kB SRAM
  • 10/100 Ethernet, Support for IEEE 1588-2008 v2
  • 2x High-speed USB 2.0 Host/Device interface - one supports OTG
  • LCD controller with DMA support for STN/TFT color panels
  • External Memory Controller, SDIO card interface
  • LCD interface for a QVGA LCD
  • Audio codec and audio jacks
  • Spansion 256Mb QSPI flash S25FL256SAGMFI001
  • 32MB external SDRAM
  • 3-axis accelerometer from Analog Devices
  • SD Card socket