|
2013/05/23
|
|
|
Design Resources
Products
Easy Selection by Embedded Manufacturer or Application
From starter development kits to complete development boards
| Development Kits by Embedded Manufacturer |
|
CPLD-MAX,
FPGA-Arria-MAX,
Cyclone,
Stratix | Associated Dev Tools
|
|
ADuC8,
SHARC,
AduC7 | Associated Dev Tools
|
|
ARM7,
ARM9,
ARM11,
ARM926,
Cortex-A8,
Cortex-A9,
Cortex-M0,
Cortex-M0+,
Cortex-M3,
Cortex-M4,
Cortex-R4 | Associated Dev Tools
|
|
AT89,
AVR tiny,
ARV,
Xmega,
AVR-U3,
SAM3,
SAM7,
SAM9 | Associated Dev Tools
|
|
Rs08,
S08,
S12(X),
56800/E,
Coldfire,
PowerQUICC,
Kinetis | Associated Dev Tools
|
|
PIC10,
PIC12,
PIC16,
PIC18,
PIC24,
dsPIC30,
dsPIC33,
PIC32(MIPS) | Associated Dev Tools
|
|
LPC11xx,
LPC12xx,
LPC13xx,
LPC17xx,
LPC2xxx
|
|
STM8,
STM32,
STR7
|
|
MSP430,
C2000,
C5000,
C6000,
Stellaris,
Hercules,
Concerto,
Sitara,
OMAP,
TMS320C6 | Associated Dev Tools
|
|
Raspberry Pi,
Arduino,
Digilent, BeagleBoard
|
| Development Kits by Application / Technology |
|
Amplifiers,
Analog- Digital Conversion,
Digital- Analog Conversion,
Analog Front End,
Encoder / Decoder,
Voltage Controlled Oscillator,
Transducers
|
|
Amplifiers,
Audio Processing,
Video Processing,
LCD Display
|
|
Ethernet,
CAN,
Powerline Modem,
RS232 / RS485,
LIN,
SPI,
I2C,
USB
|
|
Fluoroscent,
LED-Array Drivers,
LED Drivers - Buck,
LED Drivers - Boost,
LED Drivers - Buck / Boost,
LED Drivers - Offiline,
LED - LCD Backlight
|
|
AC Induction,
Brushless DC Motor (BLDC/ BLAC),
Permanent Magnet Synchronus Motor,
Stepper Motor,
Gate Drivers,
Brushed DC Motor
|
|
Switching Regulator,
Linear Regulators (LDO),
Battery Management,
Hot Swap Controllers,
Power-Over-Ethernet(PoE) Interface Controllers,
System Supervisor Monitor and Control,
Energy Harvesting / Metering,
PFC
|
|
Acceleration Sensors,
Touch Sensing,
Image Sensing,
Angular/ Gyro,
Magnetic Sensors,
Pressure Sensing,
Temperature,
Proximity
|
|
Bluetooth,
Zigbee / 802.15.4,
RFID,
ISM,
WiFi,
NFC
|
Featured Products
The Texas Instruments MSP-EXP430G2 LaunchPad is an easy-to-use flash programmer and debugging tool that provides everything you need to start developing on MSP430 Value Line devices. It includes a 14-/20-pin DIP socketed target board with integrated emulation to quickly program and debug MSP430 Value Line devices in-system through the Spy Bi-Wire (2-wire JTAG) protocol. The flash memory can be erased and programmed in seconds with no external power supply required due to the MSP430's ultra-low power flash.
Buy Now Learn More
- The LaunchPad development board features:
- 14-/20-pin DIP (N) socket
- MSP430G2xx device
- Built-in flash emulation for debugging and programming
- 2 programmable LEDs
- 1 power LED
- 1 programmable button
- 1 reset button
- Enables development on any MSP430 Value Line device with 14- or 20-pin DIP (N) packages.
- The LaunchPad's integrated emulator interface connects flash-based MSP430 Value Line devices to a PC for real-time, in-system programming and debugging via USB.
- Includes one mini USB cable to interface with a PC.
Newark element14 presents Microchip's Digital Power Supply Bundle — an easy and economical development platform for Microchip’s Digital Power Conversion 'GS' family of Digital Signal Controllers. The DSC control is coupled with a dedicated Buck/Boost Converter PICtail Plus daughter board that features two independent DC/DC synchronous buck converters and one independent DC/DC boost converter.
Buy Now Learn More
- The Digital Power Supply Bundle is comprised of three items and is available at HALF PRICE for a limited time only.
- DM300027: 16-bit, 28-pin Starter Development Board
- AC164133: Buck/Boost Converter PICtail™ Plus Daughter Board
- dsPIC33FJ16GS502-I/SP: 16-bit Digital Signal Controller
The Freescale Freedom development platform is a low-cost evaluation and development platform featuring Freescale's newest ARM® Cortex™-M0+ based Kinetis KL25Z MCUs
Buy Now See all documents for this kit
- KL25Z128VLK4 — Cortex-M0+ MCU with:
- 128KB flash, 16KB SRAM
- Up to 48MHz operation
- USB full-speed controller
- OpenSDA — sophisticated USB debug interface
- Tri-color LED
- Capacitive touch "slider"
- Reset Button
- Flexible power supply options
- Power from either on-board USB connector
- Coin cell battery holder (optional population option)
- 5V-9V Vin from optional IO header
- 5V provided to optional IO header
- 3.3V to or from optional IO header
- Expansion IO form factor accepts peripherals designed for Arduino™-compatible hardware
Evaluate the performance of Linear Technology's SAR ADCs quickly and easily with their full line of evaluation boards.
Buy Now Learn More
- Sample rates up to 3.5Msps
- Single channel to multiplexed/simultaneous sampling ADCs
- Interfaces include parallel, serial SPI or I2C
- Fully tested and guaranteed AC and DC specifications
- Excellent DC performance including outstanding INL and DNL and very low offset and gain error
- Guaranteed SFDR and THD performance over the full temperature range
Expand your horizons with the STM32F4DIS-BB base board and connect your STM32F4DISCOVERY to the STM32F4DIS-CAM 1.3 MP camera and STM32F4DIS-LCD 3.5" LCD modules.
Buy Now Learn More
- The expansion boards help you Discover More, enabling:
- Ethernet
- Touch Screen
- Internet
- Camera
- Memory Disk
- Base Board for STM32F4DISCOVERY High-Performance Discovery Board:
- Extended peripherals including UART, Ethernet, CAN, Camera, LCD, TF, SPI and I2C
- Supports optional 3.5" LCD module and 1.3 Megapixel digital camera module
- Supports Micriµm µC/OS-II_v2.86 and µC/GUI_v3.90a Real-time Operating System
- Supports FatFs_R0.08a File System (Used for TF card)
- Supports LwIP_v1.3.2 Protocol Stack
The element14 development kit for i.MX 6Quad is an evaluation platform featuring the powerful i.MX6 Quad-Core multimedia application processor from Freescale Semiconductor.
Buy Now
Learn More
- Features:
- ARM Cortex A9 MPCore™ 4xCPU Processor (with TrustZone) @1GHz
- 1GByte of 64-bit wide DDR3 @ 532MHz
- 10/100/Gb IEEE1588 Ethernet
- HDMI, LVDS, parallel RGB interface, touch screen interface
- Analog (headphone/microphone) and Digital audio (HDMI)
- Hardware accelerated Video Processing Unit and Graphics Processing Unit
- Also Includes:
4GB SD Card preloaded with TimeSys LinuxLink Embedded Linux image (Kernel v3.0)
element14 development kit based on the dual-core LPC4357 microcontroller. The LPC4357-EVB from element14 is a low cost development board featuring a dual core configuration using an ARM Cortex-M4 MCU with an ARM Cortex-M0 as a co-processor. Also available as a bundle, including a 4.3" TFT LCD Module.
Buy Now
Learn More
- LPC4357, 256 pin BGA
- 32-bit ARM Cortex-M4/M0
- 1MB dual-bank Flash, 136 kB SRAM
- 10/100 Ethernet, Support for IEEE 1588-2008 v2
- 2x High-speed USB 2.0 Host/Device interface - one supports OTG
- LCD controller with DMA support for STN/TFT color panels
- External Memory Controller, SDIO card interface
- LCD interface for a QVGA LCD
- Audio codec and audio jacks
- Spansion 256Mb QSPI flash S25FL256SAGMFI001
- 32MB external SDRAM
- 3-axis accelerometer from Analog Devices
- SD Card socket
|
|
|
|
|