New to Newark/element14? Start here
2013/06/19
 
 
 

Applications

Solutions

Components

News

element14 Development Kits. PIC18 based Flowcode Evaluation Kit. element14's exclusive development kits in partnership with top semiconductor suppliers

Microchip Flowcode Evaluation Kit
Buy Now button
Learn More on the Knode button
element14 logoMicrochip logo

Microchip Flowcode
Evaluation Kit

element14 introduces the PIC18 MCU based PIC18F26J50 EVK Flowcode Development Kit. This development and demonstration kit is designed to provide developers a hands-on approach to easily learn the Flowcode 4 GPL (Graphical Programming Language). The development kit is based on the PIC18F26J50 microcontroller and integrates a temperature sensor, capacitive touch sensor and potentiometer to help engineers develop and test their programs designed with the Flowcode 4 GPL.

Hardware Features:

  • MCU: Microchip PIC18F26J50
  • On-chip memory: 32KB ROM & 3776bytes SRAM
  • ICSP interface, high-speed Mini USB Host Port, PICKIT interface
  • On board touch key, potentiomete and temp sensor
  • Power: 5VDC from Mini USB port
  • Dimensions: 88 mm x 52 mm

Software Features:

  • Supported communication systems
    • I2C, SPI, RS232, Bluetooth, Zigbee, IrDA, CAN, LIN, TCP/IP, Webserver, USB, RFID, GPS
  • Supported components
    • I2C, SPI, RS232, Bluetooth, Zigbee, IrDA, CAN, LIN, TCP/IP, Webserver, USB, RFID, GPS
  • Panel designer
    • Design a panel of your choice on-screen and simulate it.
  • In-circuit debug
    • When used with EB006, EB064 or FlowKit.
  • Tight integration with E-blocks
    • Each comm system is supported by E-blocks hardware
  • Virtual networks
    • From version 4.1, simulation of simulatneous instances of Flowcode can form virtual chip networks.

Components Included:

  • 1 x PIC18F26J50 EVK board
  • 1 x USB Cable (Mini USB type)
  • 1 x CD-ROM
  • Datasheet
 
PCB Fabrication and Assembly EE Design Portal - See New Tools Development Kits Embedded Design Tools