New to Newark/element14? Start here
2013/05/23
 
 
 

Applications

Solutions

Components

News

Freescale Freedom development platform
Buy Now button
Buy Now button
Order Headers
Header Layout
element14 logoFreescale logo

Freescale Freedom development platform

The Freescale Freedom development platform is a low-cost evaluation and development platform featuring Freescale’s newest Cortex-M0+ based Kinetis KL25Z MCUs

Board Features:

  • KL25Z128VLK4—Cortex-M0+ MCU with:
    • 128KB flash, 16KB SRAM
    • Up to 48MHz operation
    • USB full-speed controller
  • OpenSDA—sophisticated USB debug interface
  • Tri-color LED
  • Capacitive touch "slider"
  • Freescale MMA8451Q accelerometer
  • Flexible power supply options
    • Power from either on-board USB connector
    • Coin cell battery holder (optional population option)
    • 5V-9V Vin from optional IO header
    • 5V provided to optional IO header
    • 3.3V to or from optional IO header
  • Reset button
  • Expansion IO form factor accepts peripherals designed for Arduino™-compatible hardware

ARM Cortex-M0+ — the world’s most energy-efficient processor

  • More than 2x CoreMark/mA performance of closest 8/16-bit competitor and 30% less power than Cortex-M0
  • 2x to 40x more performance than 8- and 16-bit and 9% more performance than Cortex-M0
  • Cortex-M compatibility – 100% compatible with Cortex-M0 instruction set and a subset the Cortex-M3/M4 instruction set, allowing reuse of existing compilers and debug tools minimising migration effort

Kinetis KL2 Family Features

  • Kinetis KL2 Family Overview
    • 32-100 pin
    • 32-256kB Flash
    • 8-32kB SRAM
    • USB OTG (FS)
  • System
    • ARM Cortex-M0+ Core, 48MHz
    • Multiple Low Power Operation Modes, Clock Gating, 1.71V - 3.6V
    • DMA, Cross-Bar Switch
    • Operating Temp: -40 to 105°C
  • Memory
    • 90nm TFS Flash Memory (High Reliability, Fast Access)
    • SRAM
    • Internal Memory Security/Protection
  • Analog Peripherals
    • 16-Bit ADC
    • 12-bit DAC
    • High-Speed Comparators
    • Low-power Touch Sense Interface
    • Serial Interfaces
    • LPUART, UART
    • SPI, IIC
  • Timers
    • RTC
    • Low Power TPMs
    • Low Power Timers
    • System Timers

Kinetis Videos

PCB Fabrication and Assembly EE Design Portal - See New Tools Development Kits Embedded Design Tools