New to Newark/element14? Start here
2013/05/18
 
 
 
Electronic Applications

APPLICATIONS

All the resources you need to bring your designs to life

Back to: Applications > Wireless Solutions > RFID System

Applications Home

Industrial Automation

Lighting

Alternative Energy

Wireless

Products

Solutions

Design Resources

Sensing

Robotics

Medical

RFID System

RFID System diagram

RFID (Radio Frequency Identification) is a contactless auto-ID technology. It uses RF (LF, HF, UHF or microwave) signals to implement a contactless communication between RFID reader and tags so as to automatically identify the targets and obtain data.

A complete RFID system is made up of tags (transponders), RFID reader, and host system. The tags (transponders) play the role of information carriers of RFID systems. Each tag has a unique electronic series code embedded in it. [+MORE]

The RFID reader is used to read the information in tags, and then send it to host systems if the identity of a tag is approved. Typically a RFID reader is composed of RF antenna, transceiver, MCU and peripherals. The peripherals include communication interfaces (RS232 or USB), human-machine interface (keypad, LCD display, LED lights and buzzer/speaker), and actuating mechanism (motor or solenoid valves). Some of them are optional ones depending on specific applications. The host system is responsible for processing the received information.

According to the tags, RFID systems can be divided into passive RFID, active RFID, and semi-active RFID types. The major difference among these types lies in the power supply of their tags. RFID systems can also be grouped by their operation frequencies including LF (Low-Frequency at 125 KHz and 134.2 KHz), HF (High-Frequency at 13.56 MHz), UHF (Ultra-High-Frequency from 860 MHz to 960 MHz), and MW (Microwave at 2.4 GHz and 5.8 GHz). Different frequencies results in different working principles, suited applications, effective transmission range, and transmission speed of RFID systems.

Currently RFID technology has been used in a diversity of applications such as animal ID, transportation payment, access and security, asset management and retail sails, product tracking, promotion tracking, inventory systems, and libraries. And a very interesting application of this technology called payment by cell phones has been widely spread around the world in recent years.[-LESS]

Hover over the diagram blocks to view more recommended solutions

It is used to control RFID transceiver, decode information from tags, store results in the internal memory and transmit them to a host system, as well as control other peripherals

MSP430FG4618IPZ
MSP430FG4618IPZ
Texas Instruments
PIC16LF1947-I/MR

Click for full parts list

It is used to modulate and send RF signal to tags, as well as receive and demodulate RF signal from tags

TRF7960RHBT
TRF7960RHBT
Texas Instruments
TRH031M
TRH031M
3ALOGICS

Click for full parts list

It is used to transmit and receive RF signal

ANT-125K
ANT-125K
RF Solutions
RI-ANT-G02E-30
RI-ANT-G02E-30
Texas Instruments
ANT-1356M
ANT-1356M
RF Solutions


Click for full parts list

It is used to store
information, modulate
and demodulate RF signal

RI-TRP-RE2B-30
RI-TRP-RE2B-30
Texas Instruments
EURUHFT4931
EURUHFT4931
Avonwood
RFID125-STI

Click for full parts list

RS232 interface
Click for full parts list

Provide different voltages for system
Click for full parts list

Used to operate the system
Click for full parts list

Drivers of Motors or solenoid valves
Click for full parts list


Image Description  
 
RI-STU-MRD1-30
RI-STU-MRD1-30
Texas Instruments
The Series 2000 Micro Reader provides all RF and control functions to communicate with 134.2 kHz HDX/FSK transponders and a host application, on a 30-pin Dual in-line pcb profile. Its equipped with a serial communication interface that works in combination with a low-Q antenna, eliminating the need to tune the system to resonance. It converts the received RF signals to the transponder's id number, validites and handles the conversion to the RS232 serial interface protocol.
1439949
 
EURIDK4917
EURIDK4917
AVONWOOD
The Eureka UHF active RFID Kit is supplied with an RF reader, wake-up units, cables, tags, software and manuals. The active tag reader is a self-contained unit with 868MHz PCB dipole antenna that decodes/detects iD tags, communicates via TCP/IP over LAN connection, capabble of detecting tags upto 100m in free air.
1439949
 
EURUHFK4915
EURUHFK4915
AVONWOOD
The Eureka UHF passive RFID Kit provides an ideal introduction to the technology, supplied with a reader unit, cables, tags, software and manuals. It's a 4-port reader - a multi-protocol starter kit, capable of long range programming and reading UHF tags.
1439949
 
RWD-MIFARE-OEM
RWD-MIFARE-OEM
RF SOLUTIONS
RWD-MIFARE is a complete RFID reader and tag acceptance solutionfor 13.56 MHz Mifare (1k and 4k byte versions) and Mifare Ultralight cards. The reader will support any RFID tags using this protocol including CARD-MIFXK transponder cards. Also a wide variety of tag types are available which support this protocol. The RFID receiver only needs an antenna connected and 5v DC supply to be a fully featured ISO14443A Mifare read/write system.
1439949
 
 
 
MICROCHIP Transmitter MF RM700 Antennas and matching adapter description Click Here
MICROCHIP Transmitter Interface Control Document for the 13.56 MHz Anti-Collision AN759 MCRF4XX Click Here
MICROCHIP Transmitter Low-Frequency Magnetic Transmitter Design Click Here
MICROCHIP Transmitter Antenna Circuit Design for RFID Applications Click Here
MICROCHIP Transmitter RFID Coil Design AN678 Click Here
MICROCHIP Transmitter Designing LF Talkback for a Magnetic Base Station AN912 Click Here
MICROCHIP Transmitter Magnetic Tuning of Resonant Sensors and Methods for Increasing AN832 Click Here
NORDIC SEMICONDUCTOR RF nRF9E5 RF and antenna layout nAN900-05 nRF9E5  Click Here
NORDIC SEMICONDUCTOR RF nRF905 RF and antenna layout nAN900-04 nRF905  Click Here
NXP SEMICONDUCTORS RF CLTV663 Antenna design guide AN11019 Click Here
NXP SEMICONDUCTORS Transmitter MIFARE Plus Card Coil Design AN10841 Click Here
NXP SEMICONDUCTORS Transmitter 13.56 MHz RFID Proximity Antennas MF RC500 Click Here
NXP SEMICONDUCTORS Transmitter Micore Reader IC Family; Directly Matched Antenna Design MF RC500 Click Here
NXP SEMICONDUCTORS RF Amplifier RF Amplifier for NXP Contactless Reader IC's Click Here
NXP SEMICONDUCTORS Transmitter MIFARE ISO/IEC 14443 PICC Selection Click Here
NXP SEMICONDUCTORS RF AN 1629 UHF RFID Label Antenna Design AN 1629 Click Here
NXP SEMICONDUCTORS RF AN Micore Reader IC Family; Directly Matched Antenna Design  Click Here
NXP SEMICONDUCTORS RF AN1491 Directly matched Antenna - Excel calculation AN1491 Click Here
STMICROELECTRONICS Memory Communication protocols on the LRI64 long range RFID memory IC AN2234 LRI64 Click Here
STMICROELECTRONICS RF How to design a 13.56 MHz customized tag antenna AN2866 CRX14 Click Here
STMICROELECTRONICS RF Antenna (and associated components) matching-circuit calculation for the CRX14 coupler AN1806 Click Here
STMICROELECTRONICS Memory RFID library for SR176 tag management with STR71x AN2399 CRX14 Click Here
TEXAS INSTRUMENTS  RFID Transmitter Antenna Matching for the TRF7960 RFID Reader TRF7960 Click Here
TEXAS INSTRUMENTS  RFID Transmitter Using the SPI Interface with TRF7960 TRF7960 Click Here
TEXAS INSTRUMENTS  RFID Transmitter Implementation of ISO14443B Protocol in the TI TRF796x TRF796x Click Here
TEXAS INSTRUMENTS  RFID Transmitter Implementation of ISO15693 Protocol in the TI TRF796x TRF796x Click Here
TEXAS INSTRUMENTS  RFID Transmitter Implementation of ISO14443A Anti-Collision Sequence in the TI TRF796x TRF796x Click Here
TEXAS INSTRUMENTS  RFID Transmitter Firmware Description of the TI TRF796x Evaluation Module (EVM)  TRF796x Click Here
TEXAS INSTRUMENTS  RFID Transmitter SRD Antennas AN003 Click Here
TEXAS INSTRUMENTS  RFID Transmitter Compact 868/915 MHz Antenna Design    Click Here
TEXAS INSTRUMENTS  RFID Transmitter CC11xx Sensitivity versus Frequency Offset and Crystal Accuracy  CC11xx  Click Here
Manufacturer Product Type AN Title AN Number Part Number URL
NORDIC SEMICONDUCTOR RF Benefits of Total Integration of Large RF Circuits Click Here
NORDIC SEMICONDUCTOR RF Debugging nRF24EX/nRF9E5 programs using the Keil uVision2 debugger Click Here
NORDIC SEMICONDUCTOR RF Design-in of RF circuits Click Here
NORDIC SEMICONDUCTOR RF Tuning the nRF24xx matching network Click Here
FREESCALE SEMICONDUCTOR MCU MC9S08LL16 MCU offers 70 percent reduction Click Here
Manufacturer Product Type White Paper Title URL
ATMEL RF RFID Transponder demo TMEB8704 Click Here
ATMEL RF Atmel LF-RFID Kit Comparison Chart ATAK2270 Click Here
ATMEL RF KIT, RFID APPLICATION, 125KHZ ATA2270-EK1 Click Here
ATMEL RF ATmega128RFA1 Evaluation Kit ATAVR128RFA1-EK1 Click Here
AVONWOOD RFID Eureka 125kHz RFID Starter Kit  - RS232 Reader Module EUR111K4907 Click Here
AVONWOOD RFID Eureka 125kHz RFID Starter Kit  - USB Desktop Reader EUR111K4909 Click Here
AVONWOOD RFID Eureka 13.56MHz RFID Starter Kit  - RS232 Reader Module EUR211K4910 Click Here
AVONWOOD RFID Eureka 13.56MHz RFID Starter Kit  - USB Desktop Reader EUR211K4912 Click Here
AVONWOOD RFID Eureka UHF Passive RFID Starter Kit-USB Desktop Reader EURUHFK4913 Click Here
AVONWOOD RFID Eureka UHF Passive RFID Starter Kit-USB Desktop Reader EURUHFK4915 Click Here
AVONWOOD RFID RFID Wakeup Unit System EURIDK4933 Click Here
FREESCALE SEMICONDUCTOR MCU S08LL Demonstration Board  DEMO9S08LL16 MC9S08LL16 Click Here
FREESCALE SEMICONDUCTOR MCU TWR-S08LL64 Tower System 8-bit Segment LCD Module  TWR-S08LL64-KIT MC9S08LL64 Click Here
FREESCALE SEMICONDUCTOR MCU QE8 Demonstration board  DEMO9S08QE8 MC9S08QE8CLC Click Here
FREESCALE SEMICONDUCTOR MCU DEMO9S08JM16 Lab tutorials DEMO9S08JM16  MC9S08JM16  Click Here
MICROCHIP RF 2.4 GHz 802.11b Low Power Transceiver Module ZG2100M/ZG2101M Click Here
MICROCHIP MCU MPLAB Starter Kit for PIC18F MCU DM180021 PIC18F Click Here
MICROCHIP MCU PIC18 Explorer Board   DV164136 PIC18F Click Here
MICROCHIP MCU Explorer 16 Development Board DM240001 PIC24F Click Here
MICROCHIP MCU Explorer 16 Starter Kit DV164033 PIC24F Click Here
MICROCHIP MCU PICDEM™ 4 Demonstration Board DM163014 PIC18F1320 Click Here
NXP SEMICONDUCTORS RFID KIT EVAL MIFARE RFID 13.56MHZ MFEV700/HAB,122 Click Here
OLIMEX RFID RFID Reader, 125KHZ, USB Interface MOD-RFID125 Click Here
OLIMEX RFID MOD, USB RFID Reader for 125KHZ Tags MOD-RFID125-BOX Click Here
OLIMEX RFID RFID Tags for MOD-RFID125 RFID125-KEY Click Here
OLIMEX RFID RFID Tags for MOD-RFID125 RFID125-CSH Click Here
OLIMEX RFID RFID board EB052-00-1 EB052 Click Here
RF SOLUTIONS RFID RF Receiver Decoder RDF1-433 Click Here
RF SOLUTIONS RFID Mifare RFID Receiver Module + Integrated Antenna & serial output RWD-MIFARE-OEM Click Here
RF SOLUTIONS RF RFID reader evaluation board RSK100 Click Here
TEXAS INSTRUMENTS  RFID TRF7960EVM Evaluation Module TRF7960 EVM Click Here
TEXAS INSTRUMENTS  RFID Passive Low Frequency (PaLFI) Evaluation Kit EZ430-TMS37157 Click Here
TEXAS INSTRUMENTS  RFID Stellaris® 13.56 MHz RFID Wireless Kit  DK-EM2-7960R TRF7960 Click Here
TEXAS INSTRUMENTS  RFID The RI-RFM-007B radio frequency power module RI-RFM-007B Click Here
TEXAS INSTRUMENTS  RFID 134.2 kHz intelligent module  RI-STU-MRD1-30 Click Here
TEXAS INSTRUMENTS  RFID Low Frequency Micro Evaluation Kit RI-K3A-001A-00 Click Here
TEXAS INSTRUMENTS  RF Stellaris® 2.4 GHz SimpliciTI Wireless Kit DK-EM2-2500S Click Here
TEXAS INSTRUMENTS  RF Stellaris® 13.56 MHz RFID Wireless Kit DK-EM2-2520Z Click Here
TEXAS INSTRUMENTS  RFID Antenna tuning indicator,RFID, S2000 RI-ACC-ATI2-00 Click Here
TEXAS INSTRUMENTS  MCU MSP430FG4618/F2013 Experimenter Board  MSP-EXP430FG4618 MSP430FG4618 Click Here
Manufacturer Product Type Evaluation Kits Title EVKs Part Number Part Number URL
TEXAS INSTRUMENTS  MCU MSP430 MCU Optimization for Ultra-Low Power: Clocks, Low Power modes, and Intelligent Peripherals MSP430 Click Here
ATMEL RF Transmitter 2.4G Radio Transceiver for IEEE802.15.4 and ZigBee Applications   Click Here
ATMEL RF Transmitter Low Frequency RFID Reader IC U2270B Click Here
MICROCHIP RF Transceiver ISM Band Sub-GHz RF Transceiver Click Here
TEXAS INSTRUMENTS  RF Transceiver RFID Solution Based on TRF7960 & MSP430Fx TRF7960 Click Here
FREESCALE SEMICONDUCTOR RF Transceiver Solution on Remote Keyless Entry for Automotive Application   Click Here
Manufacturer Product Type Training Title Part Number URL
This is tab 6