New to Newark/element14? Start here
2013/05/18
 
 
 
Electronic Applications

APPLICATIONS

All the resources you need to bring your designs to life

Back to: Applications > Wireless Solutions > Automotive Telematics

Applications Home

Industrial Automation

Lighting

Alternative Energy

Wireless

Products

Solutions

Design Resources

Sensing

Robotics

Medical

Automotive Telematics

Vehicle Tracking

Telematics refer to a remote communication technology that combines telecommunication and informatics. Although there are differences in the definition of automotive telematics according to different automotive manufacturers, this technology generally works to provide a diversity of services such as navigation, fastest driving route (avoiding busy street), automotive diagnosis, GPS tracking, parking reservation, and automatic report on emergency events.

[+MORE]

An automotive telematics is composed of GPS, GPRS/CDMA, and digital radio modules, as well as a high-performance multimedia processor and human-machine interface. In practice, digital radio frequency broadcasting and GPS are mostly implemented with an integrated module to achieve smaller size and simpler structure. It can provide the location of vehicles and navigation service based on the stored map through its GPS function, and also let drivers know about the real-time traffic conditions through digital radio module. The GPRS/CDMA module is used to build a communication with service providers to obtain updated map and voice information services, as well as automatically send an emergency message when involved in accidents. The high-performance multimedia processor is the core device of automotive telematics systems, responsible for processing all the incoming information and control instructions. The human-machine interface provides a variety of voice and visual information for drivers, and also receives drivers’ input through keypad, touch-screen and voice so that the multimedia processor can operate accordingly.
The wide spread of automotive telematics technology would make it possible to deploy intelligent transportation system in modern cities. As a result the traffic efficiency could be increased, while the accidents, fuel consumption and environment pollution could be reduced. [-LESS]


Hover over the blocks to view more recommended solutions.

Configures location & navigational data

MC55I
MC55I
Cinterion
GM862GPS730
GM862GPS730
Telit Wireless Solutions
SF100-G-EU
SF100-G-EU
Multitech

Click for full parts list

Digital radio frequency broadcasting and GPS are mostly implemented with an integrated module.
Click for full parts list

Communicates with service providers for data/signal transmission or reception

AMB2300
AMB2300
Amber Wireless
ARF7044A
ARF7044A
Adeunis

Click for full parts list

Communicates with service providers for data/signal transmission or reception

ALM-1412-BLKG
ALM-1412-BLKG
Avago Technologies
ALM-1712-BLKG
ALM-1712-BLKG
Avago Technologies

Click for full parts list

High performance processor with lots of peripherals .
Click for full parts list

High performance audio codec.
Click for full parts list

Communication protocol between signal processor and automotive body/dashboard control

SN65HVD251D
SN65HVD251D
Texas Instruments
MCP2515-I/SO
MCP2515-I/SO
Microchip
ISO1050DUBR
ISO1050DUBR
Texas Instruments

Click for full parts list

Audio Amplifier
Click for full parts list


Image Description  
 
AC320011
AC320011
Microchip
The Machine-to-Machine (M2M) PICtail Daughter Board, based on GSM/GPRS modules, creates easy M2M applications capable of location-awareness. The daughter board interfaces with Microchips Multimedia Expansion Board and a PIC32 Starter Kit to develop a turn-key platform for apps such as texting, email, and GPS
1439949
 
MGTCMR--F4-ED-EU
MGTCMR--F4-ED-EU
MULTITECH
The MultiModem® iCell intelligent GPRS cellular modem offers standards-based quad-band GPRS performance. This ready-to-deploy, standalone modem provides wireless data communication, integrating with any application. The intelligence of the embedded Universal IP™ stack allows for automatic/persistent connectivity for mission critical applications and enhanced M2M functionality
1439949
 
SIM305Z
SIM305Z
SIMCOM
SIM305 Dual-band GSM/GPRS Module features industry-standard interface, delivering GSM/GPRS 900/1800MHz performance for voice, SMS, Data, and Fax in a small form factor and with low power consumption, ideal for applications such as AMR, AVL, Security and other M2M application.
1439949
 
NV08C-CSM
NV08C-CSM
NVS
CSM is an integrated satellite navigation receiver
1439949
AVAGO TECHNOLOGIES  RF Ultra Low-Noise GPS Amplifier with Pre- and Post-Filter   ALM-2712 Click Here
AVAGO TECHNOLOGIES  RF Application Note - Application Note 5446 Design the Avago MGA-231T6 into a High Gain Low Noise, Low current GPS LNA Module    MGA-231T6-TR1G Click Here
AVAGO TECHNOLOGIES  RF Application Note - AN 5471; ALM-2412, 1.575 GHz GPS Receiver using the ALM-2412 LNA with Integrated FBAR Filter Halogen-free Module    ALM-2412 Click Here
AVAGO TECHNOLOGIES  RF Application Note - ALM-1412 Low Noise Amplifier Module with Integrated Filter for 1.575GHz GPS Application AN5321    ALM-1412 Click Here
AVAGO TECHNOLOGIES  RF Application Note - AN 5240: ALM-1106 as a 1.575 GHz GPS Noise Amplifier    ALM-1106 Click Here
AVAGO TECHNOLOGIES  RF Application Note - AN 5466; ALM-1912 GPS Front-end Design and Performance with the ALM-1912 Integrated FBAR Filter + LNA Module    ALM-1912 Click Here
TEXAS INSTRUMENTS MCU An Overview of TI's Digital Video Software Development Kit   Click Here
TEXAS INSTRUMENTS MCU Design Considerations When Choosing an OS for ARM Based MPU's  Click Here
Manufacturer Product Type AN Title AN Number Part Number URL
AVAGO TECHNOLOGIES  RF Integration Creates Compact CDMA RF Front End with GPS Capability  Click Here
AVAGO TECHNOLOGIES  RF Design and Performance of a 1.6-2.2GHz Low-Noise, High Gain Dual Amplifier in GaAs E-pHEMT  Click Here
TEXAS INSTRUMENTS MCU Power Management Techniques for OMAP35x Applications Processors White Paper  Click Here
TEXAS INSTRUMENTS MCU Introduction to Graphics Software Development for OMAP 2/3 - White Paper  Click Here
Manufacturer Product Type White Paper Title URL
TEXAS INSTRUMENTS MCU OMAP35x Evaluation Module (EVM) TMDSEVM3530 XOMAP3530 Click Here
FREESCALE SEMICONDUCTOR MCU Freescale Evaluation Kit (EVK)  for the i.MX233 Applications Processor MCIMX23LCD MCIMX233 Click Here
FREESCALE SEMICONDUCTOR MCU KIT, DEV, I.MX35, FOR LINUX  MCIMX35LPDKJ  MCIMX35X Click Here
FREESCALE SEMICONDUCTOR MCU KIT, DEV, I.MX35, FOR WINCE 6.0  MCIMX35WPDKJ  MCIMX35X Click Here
ANALOG DEVICES MCU ADSP-BF537 EZ-KIT Lite Evaluation ADZS-BF537-EZLITE  ADSP-BF537 Click Here
ANALOG DEVICES MCU ADSP-BF561 EZ-KIT Lite Evaluation ADZS-BF561-EZLITE ADSP-BF561 Click Here
BLUETECHNIX MCU Blackfin CM-BF537E Hardware  CM-BF537E  ADSP-BF537 Click Here
BLUETECHNIX MCU Blackfin CM-BF561 Hardware  CM-BF561 ADSP-BF561 Click Here
BLUETECHNIX MCU Blackfin TCM-BF537 Hardware  TCM-BF537 ADSP-BF537 Click Here
Manufacturer Product Type Evaluation Kits Title EVKs Part Number Part Number URL
AVAGO TECHNOLOGIES  RF ALM-1412 LNA Module in a GPS Receiver ALM-1412 Click Here
CIRRUS LOGIC An Overview of theCS42L55 stereo CODEC w/Class H Headphone Amp CS42L5 Click Here
FREESCALE SEMICONDUCTOR MCU i.MX31: Multimedia Application Processors i.MX31 Click Here
FREESCALE SEMICONDUCTOR MCU Introducing i.MX233 Application Processors i.MX233 Click Here
Manufacturer Product Type Training Title Part Number URL
This is tab 6