New to Newark/element14? Start here
2013/05/23
 
 
 
Electronic Applications

APPLICATIONS

All the resources you need to bring your designs to life

Back to: Applications > Sensing > Sensing Solutions for Smart Home

Applications Home

Industrial Automation

Lighting

Alternative Energy

Wireless

Sensing

Products

Sensors & Transducers

Solutions

Design Resources

Support

Robotics

Medical

Sensing Solutions for Smart Home

Smart Home Technology diagram

A Smart Home can provide people with a comfortable, safe, power-saving and convenient life by enabling intercommunication amongst all household appliances. This includes lights, HVAC (Heating, Ventilation and Air Conditioning), TVs, computers, entertainment system, and security system. They can be controlled by a smart home control panel installed in house or through GSM/CDMA, Internet, and PSTN networks. Smart home systems are also called home automation, electronic home/e-home, or intelligent home.
[+MORE]

Sensors play an important role in smart home systems. The following sensors can be used for different purposes in contribution to making a smart house.

Temperature, humidity, light, and air pressure sensors constitute an intelligent environment monitoring network. This network works with HVAC, electric windows, and lighting system to control indoors temperature, humidity, and lighting intensity so as to make a comfortable environment.

To build a security system, various devices such as cameras, reed sensors, smoke detectors, PIR (Passive Infrared) sensors, and IR sensors are required. You can also include sounders in security systems. Alarm sounder is a low current consumption device suitable for close proximity signaling in fire and security applications. Cameras are made based on image sensors which are the core devices implement real-time video capture. Reed sensors can be installed on doors and windows to detect intrusion. Smoke sensors are used to detect if there is fire accident. PIR sensors are a kind of motion sensor, responsible for detecting intruder’s motion in a specified area. When any of these devices detects something unexpected, an alarm is triggered and is reported to the property owner and management staff.

PIR sensors are used as human body detectors for the purpose to turn on and turn off lights based on presence and absence of people. Light sensors detect intensity of natural light based on which lights in home will be turned off in daytime and turned on at night. The combination of PIR and light sensors can provide an intelligent lighting control.

As sensing and wireless communication technologies evolve continuously, MEMS sensors of smaller size and wireless sensor network have already been introduced into smart home systems.[-LESS]

Hover over the diagram blocks to view more recommended solutions.

Ambient light sensor
Click for full parts list

Ambient light sensor
Click for full parts list

Humidity sensor
Click for full parts list

Temperature sensor
Click for full parts list

Passive infrared sensor
Click for full parts list

Includes colour camera, black-and-white camera and image sensor
Click for full parts list

Includes photoelectric and Ionization sensor
Click for full parts list

Air Pressure Sensor
Click for full parts list

Infrared sensor
Click for full parts list


Image Description  
 
MT9P031I12STCD ES Image Sensor Dev Kit
MT9P031I12STCD ES Image Sensor Dev Kit
Aptina Imaging
The Micron® Imaging demonstration system family supports the full line of Micron's CMOS image sensor products.
buy now
 
MCP9800DM-PCTL Thermal Sensor Kit
MCP9800DM-PCTL Thermal Sensor Kit
Microchip
The MCP9800 Thermal Sensor PICtail™ Demo Board demonstrates how to interface the MCP9800 to a PICmicro(R) microcontroller using the PICkit™ 1 Flash Starter Kit as a platform.
buy now
 
XL_STAR S08
XL_STAR S08
Freescale / element14
The XL_STAR board allows a user to develop, download and debug up to 64KBytes of 'C' or assembler object code for the MC9S08MM128 MCU using CodeWarrior for MCUs V6.3 Special Edition, a professional IDE, for just the cost of the board. Connected to the MM128 MCU, via I2C, is the MMA8451Q a three axes accelerometer. The board is pre-programmed with firmware that uses the MM128 MCU and MMA8451Q accelerometer to drive a star array of LEDs.
buy now
 
STEVAL-MKI062V2 INEMO MEMS Sensor Board
STEVAL-MKI062V2 INEMO MEMS Sensor Board
STMicroelectronics
The STEVAL-MKI062V2 is the second generation of the iNEMO™ module family. It combines accelerometers, gyroscopes and magnetometers with pressure and temperature sensors to provide 3-axis sensing of linear, angular and magnetic motion, complemented with temperature and barometer/altitude readings, representing the new ST 10-DOF (degrees of freedom) platform.
buy now
 
EK-H4 Humidity Evaluation Kit
EK-H4 Humidity Evaluation Kit
Sensirion
The evaluation kit EK-H4 combines an easy-to-use plug-and-play system for sensor evaluation with a data logging equipment for simultaneous recording of humidity and temperature.
buy now
 
EK-H4 Humidity Evaluation Kit
EK-H5 Humidity Evaluation Kit
Sensirion
The evaluation kit EK-H5 is a very simple system to test and evaluate Sensirion's humidity and temperature sensors.
buy now
AVAGO TECHNOLOGIES  Light Sensor Application Note - Test Setup for Ambient Light Sensor Testing(335 KB,PDF) AV01-0224EN APDS-900x Click here
IST Humidity Sensor  LinPicco Humidity Module Application Notes LinPicco Humidity Module Click here
IST Humidity Sensor  Humidity Circuit Application Notes Click here
IST Humidity Sensor  Sensor Cable Extension Application Notes  Click here
IST Humidity Sensor  SMD Humidity Sensor Application Notes  Click here
MICROCHIP Temperature Sensor Temperature Sensing Technologies AN679  Click here
MICROCHIP Temperature Sensor Interfacing the MCP9800 I2C Digital Temperature Sensor to a PICmicro Microcontroller AN988  Click here
MICROCHIP Temperature Sensor Temperature Sensor Design Guide DG4  Click here
MICROCHIP Temperature Sensor Analog Solutions for Automotive Applications Design Guide DG9  Click here
MICROCHIP Temperature Sensor IC Temperature Sensor Accuracy Compensation with a PICmicro Microcontroller AN1001 MCP9800/1/2/3 Click here
NATIONAL SEMICONDUCTOR Temperature Sensor LM34/LM35 Precision Monolithic Temperature Sensors AN-460 LM34/LM35 Click here
NATIONAL SEMICONDUCTOR Temperature Sensor IC Temperature Sensor Provides Thermocouple Cold-Junction Compensation AN-225 Click here
SENSIRION Sensor ESD, Latch-Up and EMC For SHTxx Humidity and Temperature Sensors   SHTxx Click here
SENSIRION Sensor Non-Linearity compensation SHTxx Click here
TEXAS INSTRUMENTS  Temperature Sensor Interfacing the MSP430 and TMP100 Temperature Sensor TMP100 Click here
Manufacturer Product Type AN Title AN Number Part Number URL
Manufacturer Product Type White Paper Title URL
APTINA IMAGING  Sensor Demo Kit Quick Start Guide MT9P031I12STCD ES  MT9P031I12STC Click here
APTINA IMAGING  Sensor MT9T031 Product Flyer MT9T031C12STCD ES MT9T031C12STC Click here
APTINA IMAGING  Sensor MT9V131 Product Flyer MT9V131C12STCD ES  MT9V131C12STC Click here
APTINA IMAGING  Sensor MT9V131 Product Flyer MT9V131C12STCH ES  MT9V131C12STC Click here
APTINA IMAGING  Sensor MT9V135 Product Flyer MT9V135C12STCD ES  MT9V135C12STC Click here
MICROCHIP Temperature Sensor MCP9800 Temperature Sensor PICtail Demo Board MCP9800DM-PCTL MCP9800 Click here
MICROCHIP  Temperature Sensor MCP9800 Temperature Data Logger Demo Board MCP9800DM-DL  MCP9800 Click here
SENSIRION Sensor Evaluation Kit EK-H4 for Humidity Sensors SHTxx  EK-H4 SHTxx  Click here
SENSIRION Sensor Evaluation Kit EK-H5 for Humidity Sensors SHT2x EK-H5 SHT2x Click here
TEXAS INSTRUMENTS  Temperature Sensor TMP100EVM User's Guide(Rev.a) TMP100EVM TMP100NA Click here
Manufacturer Product Type Evaluation Kits Title EVKs Part Number Part Number URL
HONEYWELL S&C  Humidity Sensors Humidity Sensors Click here
MICROCHIP Smoke Detector RE46C190-3V Photo Smoke Detector IC RE46C190 Click here
MICROCHIP Smoke Detector RE46C165/6/7/8 Photo & RE46C162/3 Ion Smoke Detector Ics RE46C165/6/7/8  Click here
MICROCHIP Smoke Detector RE46C165/6/7/8 Photo & RE46C162/3 Ion Smoke Detector Ics RE46C165/6/7/8  Click here
MICROCHIP Smoke Detector RE46C190 - 3V Photo Smoke Detector IC RE46C190 Click here
Manufacturer Product Type Training Title Part Number URL
This is tab 5
This is tab 6