New to Newark/element14? Start here
2013/05/22
 
 
 
Electronic Applications

APPLICATIONS

All the resources you need to bring your designs to life

Back to: Applications > Sensing > Sensing in Elevator

Applications Home

Industrial Automation

Lighting

Alternative Energy

Wireless

Sensing

Products

Sensors & Transducers

Solutions

Design Resources

Support

Robotics

Medical

Sensing in Elevator

Elevator Sensor diagram

Since the first elevator was an invented, effort to improve elevators’ driving method and safety has never stopped. Today’s elevators perform much better than their predecessors in terms of efficiency and passenger safety. This is due to use of various sensors that ensure elevator systems deliver fast, safe and comfortable service by monitoring the operating variables and surrounding conditions in real time.


[+MORE]

There are four primary types of elevator movement mechanisms: traction, hydraulic, vacuum and climbing. Sensors used in all types of elevator include infrared, level, current, load and hall-effect sensors, limit switches and encoders.
Encoders are used to detect motor’s rotation speed so as to control the motion and position of elevator car. Meanwhile, current sensors detect motor’s working current based on which the power of motor could be adjusted to a proper level. Leveling sensors transmits floor number of car to control center in order to activate brake mechanism and make sure elevator stops desired level. Sensors, achieving this, are actually optoelectronic sensors or smart position sensors mounted in elevator shaft or at top of car. Also, some elevators use hall-effect sensors to sense car position. To prevent elevators from running off the rails, limit switches are required to set a highest and a lowest position for car. Infrared sensors are located in car to detect obstacles at doors with purpose to prevent passengers from being caught between doors. In addition, there is a load sensor mounted at the bottom of car to monitor load and initiate the overloading alarm as required.
The rapid development of sensor technology will bring more products of different unique capabilities to modern elevators, and is bound to make them more intelligent and environment-friendly in the future.[-LESS]

Hover over the diagram blocks to view more recommended solutions.

Detect motor's rotation speed
Click for full parts list

Detect motor's rotation speed
Click for full parts list

Detect motor's current consumption
Click for full parts list

Detect motor's current consumption
Click for full parts list

Optical slot sensor or Hall effect sensor, detect the position of car
Click for full parts list

Optical slot sensor or Hall effect sensor, detect the position of car
Click for full parts list

Optical slot sensor or Hall effect sensor, detect the position of car
Click for full parts list

Used to prevent elevators from running off the rails
Click for full parts list

Used to prevent elevators from running off the rails
Click for full parts list

Both infrared receiver or light curtain can be used to detect obstacles between elevator doors
Click for full parts list

Microcontroller
Click for full parts list


Image Description  
 
LFSTBEB845X Evaluation Board for MMA845XQ
DM330015 Motor Control Starter Kit with mTouch Sensing

The Motor Control Starter Kit with mTouch Sensing is a complete hardware and software tool suite for evaluating Microchip's ultra-low cost Motor Control Family dsPIC DSCs. It contains a single board with a BLDC motor, capacitive-touch sliders and a built-in debugger.
buy now
KÜBLER  Encoder Installing instructions for rotary encoders Click here
AUTONICS  Encoder E40 Series Application EN40 Click here
PEPPERL & FUCHS Encoder Rotary Encoders with high-level functional safety Click here
PEPPERL & FUCHS Encoder Sensors for doors,gates and elevators Click here
OPTEK TECHNOLOGY  Slot Sensor Application Guidelines for the OPB Series AB249 OPB Series Click here
VISHAY SEMICONDUCTOR IR Sensor Application Overview TSOP Series Click here
VISHAY SEMICONDUCTOR IR Sensor Circuit Description of the IR Receiver Modules TSOP Series Click here
Manufacturer Product Type AN Title AN Number Part Number URL
AVAGO TECHNOLOGIES Encoder Encoders for Drive By Wire Automobiles Click here
AVAGO TECHNOLOGIES  Rotary Encoder Implementation of a DSP-based 20-bit High Resolution Quasi-Absolute Encoder for Low-Speed Feedback Control Applications Click here
HONEYWELL S&C  Safety Switches Choosing Safety Switches  Click here
Manufacturer Product Type White Paper Title URL
Manufacturer Product Type Evaluation Kits Title EVKs Part Number Part Number URL
GRAYHILL Encoder Optical Encoders Click here
HONEYWELL S&C Limit Switch Micro Switch™ Basic Switches Click here
HONEYWELL S&C Current Sensor Current Sensor Click here
OPTEK TECHNOLOGY  Encoder Optical Encoders Click here
Manufacturer Product Type Training Title Part Number URL
This is tab 6