New to Newark/element14? Start here
2013/05/21
 
 
 
Electronic Applications

APPLICATIONS

All the resources you need to bring your designs to life

Back to: Applications > Robotics >Industrial Robotic Arm

Industrial Robotic Arm

Robotic Arm

Robotic arm forms a key part of industrial robotics. With tools mounted onto the robotic arm, a variety of different jobs such as soldering, painting and palletizing can be performed. There are several types of robotic arms currently employed in a wide range of industrial applications; namely - cartesian, cylindrical, polar and articulated robotic arms. An articulated robotic arm is the most popular type and has a higher DOF (Degree of Freedom), small size and wide operation range, as well as capability to avoid obstacles within a small space. 
[+MORE]

An articulated robot arm typically consists of rigid rods and rotatable articulations. A servo control system is used to control servo motors which drive articulations to rotate. It includes three modules: servo motor control, sensor and central control modules. Servo motor control module integrates a MCU, a motor driver, an encoder and a current sensor. Based on instructions from central module, MCU sends control signals to the motor driver which then amplifies the signals to drive motor to rotate. Encoder and current sensor are responsible for monitoring motor and returning feedback info to the MCU to ensure proper operation of servo motor. The sensor module involves many types of sensor such as proximity, image, pressure and LVDT sensors, which are used to collect data regarding robot arms’ motion behaviors and send to central control module after being processed by signal conditioning circuit. Central control module has a DSP and PLC module. DSP calculates motion trails and parameters of articulations based on data provided by sensor module. And then it sends the results to servo motor control module through CAN bus so that the required operation can be implemented by robot arms. PLC module provides a human-machine interface through which users can set programs to control robot arms. Additionally, PLC module has interfaces for connecting panic button and different types of relay which are used to control tools attached on robot arms.

With the advancement of robotics and artificial intelligence, robotic arms would become smarter and would be employable in more applications in the near future.[-LESS]

Hover over the blocks to view more recommended solutions.

Receives signals from the sensors and outputs instructions to the MCU
Click for full parts list

Controls the motion of the Servo Motor
Click for full parts list

HMI Control Center - outputs instructions to other devices
Click for full parts list

Detects the motion and position info of the Servo Motor
Click for full parts list

Detects the current consumtion of the Servo Motor
Click for full parts list

I/O interface between DSP and MCU
Click for full parts list

Power supply unit for the control system
Click for full parts list

Proximity Sensor
Click for full parts list

RS232/485 Interface
Click for full parts list

Human Machine Interface
Click for full parts list

Signal Condition
Click for full parts list

Emergency Stop
Click for full parts list


 
1787401 EMBEST
LPC1768-SK
KIT, STARTER, LPC1768
Low cost development kit for NXP LPC1768 (100MHz, the very fast Cortex-M3 processor), including the LPC1768 evaluation board and Emlink for ARMJTAG adapter.
buy now
 
 
EM-LPC1700-68 EMBEST
EM-LPC1700-68
KIT, EVAL, LPC1768, ARM-CM3
EM-LPC1700 is the latest generation of full function evaluation board produced by Embest for NXP ARM Cortex-M3 core-based processors.
buy now
 
 
DK-LM3S9D96 TEXAS INSTRUMENTS
DK-LM3S9B96
KIT, DEV, LM3S9B96, USB-OTG, ENET, CAN
Stellaris DK-LM3S9B96 Development Kit provides a feature-rich development platform for Ethernet, USB OTG/Host/Device, and CAN enabled Stellaris ARM® Cortex™-M3-based microcontrollers.
buy now
 
 
DK-LM3S9B96-FS8 TEXAS INSTRUMENTS
DK-LM3S9B96-FS8
BOARD, MEMORY EXPANSION, FLASH, SRAM
8 Mb memory expansion board for the Stellaris DK-LM3S9B96 Development Kit.
buy now
 
 
EKC-LM3S811 TEXAS INSTRUMENTS
EKC-LM3S811
KIT, EVAL, LM3S811, CODESOURCERY
The Stellaris® LM3S811 Evaluation Board is both a compact and versatile evaluation platform for the Stellaris LM3S811 ARM® Cortex™-M3-based microcontroller, and an In-Circuit Debug Interface (ICDI) for any Stellaris microcontroller-based target board.
buy now
 
 
TWR-MPC5125-KIT FREESCALE SEMICONDUCTOR
TWR-MPC5125-KIT
KIT, TOWER SYS, MPC5125
Features the MPC5125, a cost and power consumption optimized, industrial networking, automotive, and human-machine interface (HMI) solution.
buy now
 
 
TWR-MPC5125 FREESCALE SEMICONDUCTOR
TWR-MPC5125
MOD, TOWER SYS, MPC5125
A single board computer as well as a part of the Freescale Tower System, a modular development platform.
buy now
 
 
CWMPCEVB5200BE FREESCALE SEMICONDUCTOR
CWMPCEVB5200BE
KIT, MPC5200B EVALUATION BOARD
MPC5200B development board featuring 128MB DDR SDRAM, 32MB Flash, Ethernet (10/100 BaseT) RJ-45 port, Universal Serial Bus Connector.
buy now
 
 
EVBUSB2SER FREESCALE SEMICONDUCTOR
EVBUSB2SER
BOARD, EVALUATION, USB TO SERIAL
The EVBUSB2SER board is part of Freescale's solutions for communication, and provides another way to connect your embedded system via USB.
buy now
 
 
M52233DEMO FREESCALE SEMICONDUCTOR
M52233DEMO
MCF52233 LOW COST EVALUA
M52233DEMO is a low-cost development board for the ColdFire MCF52233 microcontroller.
buy now
 
 
1437333 FREESCALE SEMICONDUCTOR
M52235EVB
Evaluation Kit for MCF5223x Microcontrol
The M52235EVB evaluation board provides an excellent vehicle for embarking on a high-performance embedded design of the MCF5223x�Family of�ColdFire microprocessors.
buy now
 
 
KWIKSTIK-K40 FREESCALE SEMICONDUCTOR
KWIKSTIK-K40
KIT, DEV, KINETIS KWIKSTIK, K40
The KwikStik development tool is an ultra low-cost, all-in-one development tool for evaluating, developing and debugging Kinetis MCUs.
buy now
 
 
1843926 FREESCALE SEMICONDUCTOR
TWR-K40X256-KIT
KIT, TOWER SYSTEM, KINETIS, K40
The TWR-K40X256-KIT is a development platform for the Kinetis K40 & K30 families of microcontrollers, and is part of the Tower System modular development platform.
buy now
 
 
TWR-K40X256-KIT FREESCALE SEMICONDUCTOR
TWR-K60N512-KIT
KIT, TOWER SYSTEM, KINETIS, K60
The TWR-K60N512-KIT is a development plataform for the Kinetis K60 & K10/K20 families of microcontrollers, and is part of the Tower System modular development platform.
buy now
 
 
TWR-K40X256-KIT MICROCHIP
DM320011
BOARD, DEV, AUDIO, PIC32MX
The audio Development Board for PIC32 MCUs features an 80 MIPS PIC32 MCU, 24 bit Wolfson audio codec, two-inch color LCD Display, USB interface, and an onboard microphone.
buy now
 
 
MA320002 MICROCHIP
MA320002
KIT, PIC32 USB PLUG IN MODULE
This Plug-in Module enables USB development using a PIC32, Explorer 16 development board. Requires USB PICtail+ (AC164131) for connecting USB hardware.
buy now
 
 
MA320001 MICROCHIP
MA320001
MODULE, PIC32, FOR EXPLORER 16
This Plug-in Module enables PIC32 development on the Explorer 16 development board (DM240001 or DM240002) and supports the MPLAB Real ICE Trace kit (AC244006).
buy now
Image Manufacturer &
Part Number
Description  
LAPP KABEL Cable Cables for Robotics and Power Chain Systems ÖLFLEX- Click here
ANALOG DEVICES DSP Power Bypass Decoupling of SHARC Processors EE-253 ADSP-21371 Click here
ANALOG DEVICES DSP Interfacing SDRAM Memories to SHARC Processors EE-286 ADSP-21371 Click here
ANALOG DEVICES DSP Using the UART Port Controller on SHARC Processors  EE-296 ADSP-21371 Click here
ANALOG DEVICES DSP Designing and Debugging Systems with SHARC Processors EE-305 ADSP-21364 Click here
ANALOG DEVICES DSP Implementing an Ogg Vorbis Decoder on SHARC Processors EE-320 ADSP-21364 Click here
ARTESYN  Power Supply NLP150L Quad AN123 NLP150L Click here
ARTESYN  Power Supply NLP150L Single and Triple AN1249 NLP150L Click here
FREESCALE SEMICONDUCTOR  DSP Using Symphony Studio with the DSP563xxEVM  AN3754 DSP563xx Click here
FREESCALE SEMICONDUCTOR  DSP Interfacing Flash Memory With the DSP56300 Family of Digital Signal Processors  APR26 DSP56300 Click here
FREESCALE SEMICONDUCTOR  DSP DSP56300 Interfacing EPROM and EEPROM Memory with the DSP56300 Family of Digital Signal Processors  APR27 DSP56300 Click here
FREESCALE SEMICONDUCTOR  DSP Booting DSP563xx Devices through the Serial Communication Interface (SCI) AN1781 DSP563xx Click here
FREESCALE SEMICONDUCTOR  DSP DSP56300 Interfacing Serial EEPROM to DSP563xx  APR38 DSP563xx Click here
FREESCALE SEMICONDUCTOR  DSP Using the DSP56300 Direct Memory Access Controller APR23 DSP56300 Click here
FREESCALE SEMICONDUCTOR  DSP DSP56300 Family: ECP Standard Parallel Interface for DSP56300 Devices  AN2085 DSP56300 Click here
KÜBLER  Encoder Installing instructions for rotary encoders Click here
MICROCHIP DSC Implementing Digital Lock-In Amplifiers Using the dsPIC® DSC AN1115 dsPIC Click here
MICROCHIP DSC ECAN™ Operation with DMA on dsPIC33F and PIC24H Devices AN1249 PIC33F, PIC24H Click here
MICROCHIP DSC Using External Data Memory with PIC24F/24H/dsPIC33F Devices AN1210 PIC24F/24H/dsPIC33F Click here
MICROCHIP DSC Using the C30 Compiler to Interface Serial EEPROMs with dsPIC33F AN1100 dsPIC33F Click here
NXP MCU PCB layout guidelines for NXP MCUs in BGA packages AN10778 Click here
NXP MCU BLDC motor control with LPC1700 AN10898 LPC1700 Click here
NXP MCU Using the LPC1700 power modes AN10915 LPC1700 Click here
NXP MCU LPC176x/175x 12-bit ADC design guidelines AN10974 LPC176x/175x Click here
STMICROELECTRONICS  MCU Getting started with STM32F10xxx hardware development AN2586 STM32F10xxx Click here
STMICROELECTRONICS  MCU Using the high-density STM32F10xxx FSMC peripheral to drive external memories AN2784 STM32F10xxx Click here
STMICROELECTRONICS  MCU How to achieve 32-bit timer resolution using the link system in STM32F10x microcontrollers AN2592 STM32F10xxx Click here
STMICROELECTRONICS  MCU STM32F101xx, STM32F102xx and STM32F103xx low-power modes AN2629 STM32F103xx Click here
TEXAS INSTRUMENTS DSP Emulation Fundamentals for TI 's DSP Solutions SPRA439E TI 's DSP Click here
TEXAS INSTRUMENTS DSP Board and System Design Considerations for the TMS320VC5503/06/07/09A DSPs SPRAB14 TMS320VC5503/06/07/09A Click here
TEXAS INSTRUMENTS DSP TMS320VC5510/5510A Hardware Designer's Resource Guide  SPRAA43A TMS320VC5510/5510A Click here
TEXAS INSTRUMENTS DSP Recommended Power Solutions For TMS320C5509A/07/03 SLVA206 TMS320C5509A/07/03 Click here
TEXAS INSTRUMENTS DSP Achieving Efficient Memory System Performance w/ I-Cache on the TMS320VC5501/02  SPRA924A TMS320VC5501/02  Click here
TEXAS INSTRUMENTS MCU Programming the On-Chip Flash Memory in a Stellaris Microcontroller AN01237-06 Stellaris 3000 Click here
TEXAS INSTRUMENTS MCU Flash Protection for Stellaris Microcontrollers AN01257-03 Stellaris 3000 Click here
TEXAS INSTRUMENTS MCU Clocking options for Stellaris Family Microcontrollers AN01240-04 Stellaris 3000 Click here
TRACOPOWER Power Supply Power Supplies with a “cool” design TOP100 Click here
Manufacturer Product Type AN Title AN Number Part Number URL
FREESCALE SEMICONDUCTOR  DSP StarCore DSPs Boost VoIP: Freescale Designs Its Latest DSPs for Packet-Telephony Applications  Click here
TEXAS INSTRUMENTS MCU Design considerations when selecting a TI ARM-based processor for industrial app Click here
TEXAS INSTRUMENTS MCU Serial Wire Debug—Ideal for Microcontrollers Click here
TEXAS INSTRUMENTS DSP The TMS320 DSP Algorithm Standard White Paper Click here
TEXAS INSTRUMENTS DSP Fixed vs. Floating Point white paper Click here
TEXAS INSTRUMENTS DSP Optimizing Power Consumption in DSP Designs Whitepaper Click here
TEXAS INSTRUMENTS DSP An Overview of TI's Digital Video Software Development Kit Click here
TEXAS INSTRUMENTS DSP Real-Time Data Exchange Click here
TEXAS INSTRUMENTS DSP Code Composer Studio IDE v2.0 White Paper  Click here
TEXAS INSTRUMENTS DSP Enhance DMA Efficiently Manages Multiple Real-Time Data Streams White Paper  Click here
TEXAS INSTRUMENTS DSP Software and Hardware Design Challenges due to Dynamic Raw NAND Market    Click here
TEXAS INSTRUMENTS DSP Getting the Most Out of Your Image-Processing Pipeline White Paper    Click here
TEXAS INSTRUMENTS DSP Fixed vs. Floating Point white paper    Click here
TEXAS INSTRUMENTS DSP Reference Frameworks for eXpressDSP Software: A White Paper  Click here
TEXAS INSTRUMENTS DSP The TMS320 DSP Algorithm Standard White Paper Click here
Manufacturer Product Type White Paper Title URL
MICROCHIP DSC DM240001 Explorer 16 Development Board DM240001 DSPIC33 Click here
MICROCHIP DSC dsPICDEM 2 Development Board   DM300018 dsPIC30F Click here
MICROCHIP DSC dsPICDEM™ MC1 Motor Control Development System DM300020 dsPIC30F Click here
MICROCHIP DSC Microstick for dsPIC33F and PIC24H Devices DM330013 DSPIC33F Click here
NXP MCU Rapid prototyping for the LPC1768 MCU OM11043 - KIT LPC1768 Click here
TEXAS INSTRUMENTS DSC TMS320F28335 controlCARD TMDSCNCD28335 TMS320F28335 Click here
TEXAS INSTRUMENTS DSC TMS320F2808 Experimenter Kit TMDSDOCK2808 TMS320F2808 Click here
TEXAS INSTRUMENTS DSC F28035 Piccolo controlCARD  TMDXCNCD28035 TMS320F28035 Click here
TEXAS INSTRUMENTS DSC Delfino C28343 Experimenter's Kit TMDXDOCK28343 TMS320C28343 Click here
Manufacturer Product Type Evaluation Kits Title EVKs Part Number Part Number URL
ANALOG DEVICES DAC Fully Accurate, 16-Bit, UnBuffered VOUT Quad SPI Interface DAC: AD5066 AD5066 Click here
FREESCALE SEMICONDUCTOR  MCU Flexis QE 32-bit ColdFire® V1 Microcontrollers ColdFire V1 MCU Click here
FREESCALE SEMICONDUCTOR  EVK Tower Board System – A Modular Development Platform NA Click here
MICROCHIP MOTOR Brushed DC Motor Basics Click here
MICROCHIP MOTOR Sensorless BLDC motor control using a Majority Function   Click here
NXP MCU An Introduction to ARM Cortex-M3: LPC175X series LPC175X Click here
TEXAS INSTRUMENTS DSP Bringing DSP closer to ARM and Leveraging DSP MHz for signal processing  TI's DSP Click here
TEXAS INSTRUMENTS MCU Introduction to Stellaris® ARM Cortex™-M3 MCUs Stellaris MCU Click here
TEXAS INSTRUMENTS MCU Stellaris® ARM-based MCUs: Communications Introduction  Stellaris MCU Click here
Manufacturer Product Type Training Title Part Number URL
This is tab 6
This is tab 7