New to Newark/element14? Start here
2013/05/21
 
 
 
Electronic Applications

APPLICATIONS

All the resources you need to bring your designs to life

Back to: Applications > Medical > Magnetic Resonance Imaging

Applications Home

Industrial Automation

Lighting

Alternative Energy

Sensing

Robotics

Medical

Products

Solutions

Design Resources

Magnetic Resonance Imaging (MRI)

MRI Scanner

NMRI (Nuclear Magnetic Resonance Imaging) is also called MRI for short. It is a medical imaging technology used to produce images of human bodies' detailed internal structure by utilizing phenomenon of nuclear magnetic resonance. This technology reconstructs images by implementing an accurate detection of the energy released by excited hydrogen atoms. It is currently one of a few medical imaging technologies that are not harmful to human bodies. MRI allows users select target organs by configuring multiple parameters, create images of cross sections at any depth, and perform excellently in soft tissue imaging. A typical MRI system consists of a magnetic field system, a RF system and an imaging reconstruction system. [+MORE]

Magnetic field system is built with a permanent magnet or a superconducting coil and three gradient coils. Permanent magnet or superconducting coil generates a static high field of up to 1.5 or 3 tesla. To build a well- distributed field, a shim coil could be added. Gradient coils are located on x, y, z axes of three-dimension coordinate to implement accurate locating of inspected parts of human bodies. Gradient field is commonly controlled by a high-precision DSP which utilizes a DAC to produce analog output for driving the coils.

RF system is made up of a RF transmitter and a receiver. RF transmitter has a waveform generator (typically composed of a FPGA and a direct digital synthesizer or a DAC) to generate RF signal, which is then amplified for eventual emission in a pattern of pulses. The emitted RF pulses results in NMR (nuclear magnetic resonance) phenomenon on hydrogen atoms in human bodies. RF receiver, which includes a low noise amplifier, a band-pass filter and a programmable amplifier, receives NMR signal and sends to image processing system after amplification and filtering.

Image reconstruction system converts the analog signal sent by RF receiver into digital signal, and then utilizes a DSP to process based on the signal and gradient field information. The output of DSP will be used by a host to reconstruct images with distinguishable grayscales that represent different body tissues according to a tissues-grayscales database. Eventually, images are display on screen or printed out for doctors' reference.[-LESS]

Hover over the blocks to view more recommended solutions

High performance and multicore DSP
Click for full parts list

High performance and multicore DSP
Click for full parts list

High resolution and high speed DAC or DDS
Click for full parts list

High resolution and high speed DAC or DDS
Click for full parts list

High resolution and high speed ADC
Click for full parts list

High performance variable gain amplifier
Click for full parts list

High performance variable gain amplifier
Click for full parts list

High performance clock generation and distribution
Click for full parts list

PT100 RTD temperature sensor
Click for full parts list

Power Management
Click for full parts list

Voltage Reference
Click for full parts list


ANALOG DEVICE DSP EE-349: ADSP-2146x Board Design Guidelines for DDR2 Memory    ADSP-2146x Click here
ANALOG DEVICE DSP Using the On-Chip Thermal Diode on Analog Devices Processors   Click here
ANALOG DEVICE DSP EE-319: Estimating Power Dissipation for ADSP-21375 SHARC Processors   Click here
ANALOG DEVICE DSP EE-305: Designing and Debugging Systems with SHARC Processors (Rev 1, 11/2006)       Click here
ANALOG DEVICE DSP EE-296: Using the UART Port Controller on SHARC Processors (Rev 2, 07/2007)       Click here
ANALOG DEVICE DSP EE-286: Interfacing SDRAM Memories to SHARC Processors (Rev 5, 11/2010)      Click here
TEXAS INSTRUMENTS DSP Using the TMS320C6748/C6746/C6742 Bootloader (Rev. E)   TMS320C6748 Click here
TEXAS INSTRUMENTS DSP TMS320C6457 Power Consumption Application Report (Rev. A)   TMS320C6457 Click here
TEXAS INSTRUMENTS DSP TMS320C6457/TMS320TCI6484/TMS320TCI6487/88 DDR2 Implementation Guidelines (Rev. D)   TMS320C6457 Click here
TEXAS INSTRUMENTS DSP TMS320C6000 EMIF-to-External SDRAM Interface (Rev. E)   TMS320C6000 Click here
Manufacturer Product Type AN Title AN Number Part Number URL
TEXAS INSTRUMENTS  DSP TI's new C66x Fixed- and Floating-Point DSP Core Conquers the 'Need for Speed' Click here
TEXAS INSTRUMENTS  DSP TMS320C6472 Six Core DSP: Ideal for High Performance Applications Click here
TEXAS INSTRUMENTS  DSP The future of medical imaging Click here
TEXAS INSTRUMENTS  DSP See the difference:DSPs in medical imaging Click here
ADI DSP Analog Devices JTAG Emulation Technical Reference Click here
ADI DSP ADSP-21xx Serial Port Startup Issues  Click here
ADI DSP Converting Legacy 21xx Systems To A 218x System Design  Click here
ADI DSP Using the VisualDSP++ Command-Line Installer Click here
Manufacturer Product Type White Paper Title URL
ALTERA  FPGA Arria II GX FPGA Development Kit DK-DEV-2AGX125N Click here
ALTERA  FPGA Nios II Embedded Evaluation Kit,Cyclone III Edition DK-N2EVAL-3C25N Cyclone III  Click here
ALTERA  FPGA Cyclone III FPGA Starter Kit DK-START-4CGX15N/P Cyclone III  Click here
ALTERA  FPGA Cyclone II FPGA Starter Development Kit DK-CYCII-2C20N EP2C20F484C7N Click here
ALTERA  FPGA Cyclone III FPGA Starter Development Kit DK-DEV-3C120N EP3C120F780 Click here
ALTIUM  FPGA Altium NanoBoard 3000 Series 12-400-NB3000XN-01 EP3C40F780C8N Click here
ALTIUM  FPGA Altium NanoBoard 3000 Series 12-401-DB31 Cyclone II  Click here
ALTIUM  FPGA Altium NanoBoard 3000 Series 12-401-DB40 Cyclone III  Click here
ANALOG DEVICES  DSP ADSP-21369 SHARC EZ-KIT Lite Evaluation Kit  ADZS-21369-EZLITE ADSP-21369 Click here
ANALOG DEVICES  DSP ADSP-21469 SHARC EZ-KIT Lite Evaluation Kit  ADZS-21469-EZBRD  ADSP-21469 Click here
ANALOG DEVICES  DDS Evaluation Board for 1 GSPS DDS with 14-Bit DAC AD9910/PCBZ AD9910/PCBZ Click here
ANALOG DEVICES  DDS AD9858 Fractional Divider Evaluation Board Tools AD9958/PCB AD9858 Click here
Manufacturer Product Type Evaluation Kits Title EVKs Part Number Part Number URL
ALTERA FPGA Cyclone III FPGA Overview Part1 Cyclone III Click here
ALTERA FPGA Cyclone III FPGA Overview Part2 Cyclone III Click here
ALTERA FPGA Stratix FPGA Overview Stratix Click here
ALTERA FPGA Cyclone II FPGA Overview Cyclone II Click here
LATTICE SEMICONDUCTOR FPGA Power Saving Design Techniques with Low Cost FPGAs Click here
Manufacturer Product Type Training Title Part Number URL
This is tab 6