New to Newark/element14? Start here
2013/06/18
 
 
 
Electronic Applications

APPLICATIONS

All the resources you need to bring your designs to life

Back to: Applications > Lighting > RGB LED Colour Mixing

RGB LED Colour Mixing

Rgb Led Lighting

A single LED die can only emit monochromatic light which could be one of the three primary colors - red, green and blue, known as RGB. To realize more colors, three LED dies need to be used together for RGB color mixing. Commonly 7 colors can be produced by controlling the switch of the channel for each primary color. To produce more than 7 colors, each color channel should be able to change in brightness, not just switched on or off. A popular control method is PWM, of which the cycle duty range determines the available brightness levels. The more the levels are available, the more colors can be produced. Apart from the popularity in applications like outdoor decoration lighting in cities, stage lighting designs, home decoration lighting and LED display matrix, RGB color mixing technology can also be found recently in LCD backlighting and projectors.[+MORE]

 To implement different patterns of RGB color mixing, each LED die needs a dedicated signal for dimming. One method is using a single driver that has three or more channels and is capable of controlling each channel separately for dimming. The other is using three drivers to provide power and implement dimming function respectively on three channels. Obviously, the former method uses fewer drivers and is suitable for the applications such as backlighting and display matrix that work on lower current and a large number of LEDs. The latter one can be used in high power applications such as decoration lighting.

In addition, a MCU is required to drive LED driver to carry out dimming function and store color configurations of LEDs. For those applications that require more accurate color mixing, color and temperature sensors should be used to monitor the mixed color output and provide feedback.

LEDs used in RGB color mixing are totally depends on application requirement, either High Brightness or High Power LEDs can be used in these applications. The main suppliers include Cree, Avago, Lumex and Vishay. LED driver are available from National Semiconductor, ON Semiconductor, TI and Linear Technology.[-LESS]

Hover over the blocks to view more recommended solutions.

Used for the control and dimming of LEDs, storing the color configurations of LED and receiving the feedback from sensor.
Click for full parts list

Providing constant current to LEDs. Designers can use either one driver that has three channels or three drivers with single channel to implement dimming function for each single-color LED.
Click for full parts list

It can be three color dies packaged in one LED or three single color LEDs
Click for full parts list

Detecting the composition of the three primary colors after mixing, and sending result back to MCU
Click for full parts list

Monitoring the temperature and sending signal back to MCU, to ensure a stable output in a wider temperature range
Click for full parts list

Lens for color mixing
Click for full parts list


 
AC164133  - Buck/Boost Converter PICtail Plus AC164133  - Buck/Boost Converter PICtail Plus
Microchip

The Buck/Boost Converter PICtail™ Plus Daughter Board provides an easy and economical way to evaluate Switch Mode Power Supply applications with the dsPIC33F GS Digital Power Conversion family.
buy now
 
LED Lighting Development Kit DM330014  - LED Lighting Development Kit
Microchip
Microchip's Digital LED Lighting Development Kit enables designers to quickly leverage the capabilities and performances of the dsPIC33F GS series of Digital Signal Controllers (DSCs) to develop LED-lighting products.
buy now
 
MCP1630 Boost Mode LED Driver Demo Board MCP1630 Boost Mode LED Driver Demo Board
Microchip

The MCP1630 Boost Mode LED Driver Demo Board is a step-up, switch-mode, DC-DC converter used for power LED applications.
buy now
 
MCP1650 3W White LED Demo Board MCP1650 3W White LED Demo Board
Microchip

The MCP1650 3W White LED Demo Board demonstrates Microchip's MCP165X Boost Controller product family in a battery powered white LED application.
buy now
 
MCP1650 Multiple White LED Demo Board MCP1650 Multiple White LED Demo Board
Microchip

The MCP1650 Multiple White LED Demo Board uses the MCP1650 IC to power the nine white LEDs which are connected in series.
buy now
 
TMDSDCDCLEDKIT - DC-DC LED Developers Kit TMDSDCDCLEDKIT - DC-DC LED Developer's Kit
Texas Instruments

The kit is based on the Piccolo MCU and the controlCARD platform. One Piccolo MCU is able to directly control eight separate DC/DC power stages as well as up to eight LED strings of various LED types and string lengths.
buy now
 
Image Description  
AVAGO TECHNOLOGIES Color Sensor Use color sensors for precise measurement   ADJD-S313-QR999  Click here
AVAGO TECHNOLOGIES Color Sensor ADJD-S311-CR999/ ADJD-S371-QR999 AN5330 ADJD-S311-CR999/ ADJD-S371-QR999 Click here
CREE LED LED Color Mixing: Basics and Background AP38 Click here
LINEAR TECHNOLOGY  LED Driver Triple LED Driver Supports LCD
Backlights in Buck, Boost or Buck-Boost Modes
DN449 LT3496 Click here
LINEAR TECHNOLOGY  LED Driver LT3496EUFD Triple Boost or Buck-Boost LED Driver DC1288 LT3496 Click here
LINEAR TECHNOLOGY  LED Driver LT3496EUFD Triple Step-Down LED Driver DC986 LT3496 Click here
LINEAR TECHNOLOGY  LED Driver LT3492 Triple Boost or Buck/Boost LED Driver DC1405 LT3492 Click here
LINEAR TECHNOLOGY  LED Driver LT3596 60V Step-Down 3-Channel LED Driver DC1542 LT3596 Click here
NATIONAL SEMICONDUCTOR  LED Driver LM2755 Charge Pump LED Controller with I2C Compatible Interface in μSMD AN1778 LM2755 Click here
NATIONAL SEMICONDUCTOR  LED Driver LP5521 Programming Considerations AN1562 LP5521 Click here
NATIONAL SEMICONDUCTOR  LED Driver LP5521TM Evaluation Kit AN1632 LP5521TM Click here
MICROCHIP LED Driver Closed Loop Chromaticity Control: Interfacing a Digital RGB Color Sensor to a PIC24 MCU AN1257 PIC24FJ16/128 Click here
Manufacturer Product Type AN Title AN Number Part Number URL
MICROCHIP PWM Controller Dimming Power LEDs Using a SEPIC Converter and MCP1631 AN1261 Apps Note  Click here
AVAGO TECHNOLOGIES LED Avago Technologies’ Moonstone 3-in-1 RGB High Power LED Click here
AVAGO TECHNOLOGIES LED Driver Color Management of a Red, Green and Blue LED Combinational Light Source Click here
AVAGO TECHNOLOGIES LED Driver Reflective Color Sensing with Avago Technologies’ RGB Color Sensor Click here
AVAGO TECHNOLOGIES LED Driver Thermal Modeling for Application of High Power LED Click here
CREE LED Cree Binonator Tool for Chromaticity and Flux Mixing Click here
Manufacturer Product Type White Paper Title URL
TEXAS INSTRUMENTS LED Driver Three-Color LED Driver Evaluation Module (EVM) TPS62260LED-338  TPS62260 Click here
NATIONAL SEMICONDUCTOR  LED Driver LP5521TM Evaluation Kit LP5521 Click here
MICROCHIP LED Driver DM240001 Explorer 16 Development Board DM240001 PIC24FJ128/dsPIC33FJ256 Click here
Manufacturer Product Type Evaluation Kits Title EVKs Part Number Part Number URL
NATIONAL SEMICONDUCTOR  LED Driver WEBENCH LED Designer -- LED Driver Design in Minutes LM3402 Click here
NATIONAL SEMICONDUCTOR  LED Driver WEBENCH® LED Designer & Architect Webinar Click here
NATIONAL SEMICONDUCTOR  LED Driver WEBENCH® LED Architect Software Guided Tour Click here
NATIONAL SEMICONDUCTOR  LED Driver An Introduction to High Brightness LED Applications and Driving Techniques Click here
NATIONAL SEMICONDUCTOR  LED Driver LED Lighting Course Click here
TEXAS INSTRUMENTS  LED Driver TPS62260LED-338: Color Lighting Innovations with a New LED Board   Click here
Cree HP LED XLamp® Color LEDs   Click here
Manufacturer Product Type Training Title Part Number URL
This is tab 6
This is tab 7