New to Newark/element14? Start here
2013/05/24
 
 
 
Electronic Applications

APPLICATIONS

All the resources you need to bring your designs to life

Back to: Applications > Industrial Automation >I/O Devices

Applications Home

Industrial Automation

Products

Solutions

Design Resources

Lighting

Alternative Energy

Wireless

Sensing

Robotics

Medical

Input Devices, Output Devices, and Operator Interface

Robotic Arm

A wide variety of sensors, switches, and other Input devices are available to detect movement, light, temperature, color, pressure, and many other variables. There are two broad categories of Input Devices. Discrete, or digital, input devices simply provide on/off information. Analog devices detect a value within a range.

Contactors, motor starters, valves, and other Output devices are used to turn on/off motors, lights, heating elements, and other equipment that affects the system in some way. Like Input devices, both Discrete and Analog Output devices are available. [+MORE]

With Analog I/O, Signal Conditioners are often required to convert from one signal level to another, so that the Controller's Inputs and Outputs are compatible with the Input Devices and Output Devices they are connected.

An Operator Interface, or Human Machine Interface (HMI), device is a special type of Input/Output (I/O) device that either allows a human operator to control the system (e.g., turn a machine on or off), or gives the operator information about the system (e.g., how many parts were made today). HMI devices often provide both input and output capabilities in a single product. [-LESS]

Hover over the blocks to view more recommended solutions.

A variety of sensors, switches, and other Input devices detect movement, light, temperature, and many other variables. There are two broad categories of Input Devices: discrete (or digital), and analog.
Click for more information

Contactors, motor starters, valves, and other Output devices are used to turn on/off motors, lights, heating elements, and other equipment. Both Discrete and Analog Output devices are available.
Click for more information

Signal Conditioners are often required with Analog I/O, to convert between the signal level of the Controller I/O and the signal level of the Devices they are connected to.
Click for more information


UL 508A Control Panel Design Guide Eaton E-M Control Panel Click here
Eaton Evolution Family Eaton   Click here
Eaton Evolution Family Eaton   Click here
Eaton EX RT Family Eaton   Click here
XT starters for wind power Eaton Starters, Contactors Click here
XT starters in lighting loads Eaton Starters, Contactors Click here
Motor Control and Protection Eaton Starters, Contactors Click here
Title Manufacturer Products URL
Examples of Sensor Applications and how they can be optimized in industrial applications Eaton Sensors Click here
Basics of Motors and Motor Controls Eaton general Click here
Basics of Surge Protection Eaton general Click here
Basics of Electricity Eaton general Click here
Distributed Motor Control Eaton   Click here
Basics of Motor Control Starters Eaton Motor Starters Click here
Basics of Soft Starters Eaton Motor Starters Click here
Basics of Safety Switches Eaton Safety Switches Click here
Basics of Sensors Eaton general Click here
iProx - Things to watch when mounting Sensors close together Eaton iProx Click here
iProx Field Saturation - An Explanation Eaton iProx Click here
Pushbutton Training Eaton Pushbuttons, Pilot Devices Click here
Basics of Operator Interfaces Eaton Operator Interfaces Click here
Basics of Meters Eaton Meters Click here
Basics of Pushbuttons and Stacklights Eaton Pushbuttons, Stacklights Click here
Basics of Relays, Timers and Terminal Blocks Eaton general Click here
Title Manufacturer Products URL
Electronic coils benefits Eaton   Click here
When to replace contacts on Freedom Eaton   Click here
Benefits of using a soft starter for uptime Eaton Motor Starters Click here
Why are electronic coils for IEC starters important Eaton Starters, Contactors Click here
XT Starters in high altitude Eaton Starters, Contactors Click here
HG3F or HG4F Screen Modbus TCP/IP Communication and Control of an Emerson Drive IDEC Touchscreen, Communication Click here
10.4" & 12.1" TFT IDEC Touchscreens and Micrologix Series IDEC Touchscreen Click here
Title Manufacturer Products URL
Common Electrical Symbols  Eaton general Click here
IEC, NEC, CSA and UL stds explained  Eaton general Click here
Contact Circuit Protection: Circuits for providing protection from damage to contacts.  IDEC general Click here
Design Considerations for Effective Human Machine Interface Systems  EAO Operator Interfaces Click here
XT Part 8 Standards Update Eaton Starters, Contactors Click here
Understanding Arc Flash Hazards Eaton   Click here
Upgrade your Facility by Practical Steps to Reduce Arc-Flash  Eaton   Click here
Case Study - Bowater Partners with Eaton to Implement Arc Flash Safety  Eaton   Click here
Staying Ahead of the Workplace Safety Curve Eaton   Click here
Upgrade your starters to Electronic Coils save space and energy Eaton Starters, Contactors Click here
Use of IEC Starters in UL, CSA and NEC applications Eaton Motor Starters Click here
Pushbuttons and Pilot Devices - Key things to be aware of when applying Eaton Pushbuttons, Pilot Devices Click here
Understanding Proximity Switch Sensing Fields and their applications Eaton Proximity Switches Click here
Sharp Displays with Excellent Clarity, Brightest in the market IDEC Touchscreens Click here
Title Manufacturer Products URL
This is tab 6
This is tab 7