New to Newark/element14? Start here
2013/05/22
 
 
 
Electronic Applications

APPLICATIONS

All the resources you need to bring your designs to life

Back to: Technology First > Applications > Alternative Energy Solutions > Solar Inverter for Grid Connection

Solar Inverter for Grid Connection

Solar Grid Inverter diagram

A solar grid-tied inverter converts the DC output of PV modules into AC power suitable for transmission on the power grid, often deploying reactive power to meet new grid codes. It must always optimize the power output via MPPT (maximum power point tracking) and additionally monitor both the system and grid connection. In practice, each solar inverter installed in solar power plants needs to connect an array or string of PV modules to the power grid. The more efficient the inverter, the better the LCOE (levelised Cost of Electricity) generated by the system. [+MORE]

An on-grid solar inverter is composed of a DC-DC module, a DC-AC module and a control module. DC-DC module is built with a MOSFET, an inductor and a transformer, and functions to provide a stable DC output through rectifying and filtering the unstable DC power produced by PV modules; DC-AC module includes an IGBT array and an output filter circuit to convert the DC output of DC-DC module into an AC output suited for transmission on power grid. Control module is the core of whole system. It has a DSC, a voltage sensor, a current sensor, and a driver that drives MOSFET and IGBT module. DSC calculates the maximum power point of PV module array based on signals collected by sensors including PV modules’ voltage and current, power grid’s voltage and current, as well as phase. And accordingly it sends out instructions to driver which drives DC-DC and DC-AC modules. Furthermore, DSC is able to find out abnormal conditions such as transmission failure of power grid and take measures such as cutting off the connection between inverters and grid to prevent “island effect” occurences on power grid. Additionally, the control module has an interface for external display showing PV modules’ status and input/output voltage and current, and integrates a RS232/RS485 communication interface to connect with control centers of solar power plants, so that real-time monitoring of solar panels and inverters can be implemented.[-LESS]

Hover over the diagram blocks to view more recommended solutions

Connector for Solar Panel
Click for full parts list

Cable for Solar Panel
Click for full parts list

Solar Circuit Breaker
Click for full parts list

Solar Circuit Breaker
Click for full parts list

High Power IGBT Module
Click for full parts list

High Performance,Multi-PWM Output DSC
Click for full parts list

Digital Isolator or Photocoupler
Click for full parts list

Current Transformer
Click for full parts list

Power Inductor
Click for full parts list

Signal Conditioning Circuit's Core Chip is Amplifier
Click for full parts list

Signal Conditioning Circuit's Core Chip is Amplifier
Click for full parts list

Signal Conditioning Circuit's Core Chip is Amplifier
Click for full parts list

Signal Conditioning Circuit's Core Chip is Amplifier
Click for full parts list

RS232/485 Interface
Click for full parts list


Image Description  
 
IRDC3841
IRDC3841
IR3841
INTERNATIONAL RECTIFIER

The IR3841 is a synchronous buck converter, providing a compact, high performance and flexible solution in a small 5mmx6mm Power QFN package.
buy now
EVIX-LED
EVIX-LED
IXYS-DIRECTED ENERGY
Solar Bits Connected in Series to Charge a Supercapacitor to 5V
buy now
STEVAL-ISV009V1
STEVAL-ISV009V1
STMICROELECTRONICS
Applications.
buy now
TMDSENRGYKIT
TMDSENRGYKIT
TEXAS INSTRUMENTS
The C2000 Renewable Energy Developer's Kit is a scaled down version of digitally controlled DC/AC inverter.
buy now
MC56F8006DEMO-T
MC56F8006DEMO-T
FREESCALE
MC56F8006DEMO is a cost-effective board targeting quick digital signal controller (DSC) evaluation, demonstration and debugging of the Freescale MC56F8006VLF digital signal controller.
buy now
 
MICROCHIP DSC ECAN™ Operation with DMA on dsPIC33F and PIC24H Devices AN1249 PIC33F, PIC24H Click here
MICROCHIP Power AN1278 - Digital Power IPFC Reference Design Application Note  AN1278 Click here
MICROCHIP DSC Implementing Digital Lock-In Amplifiers Using the dsPIC® DSC AN1115 dsPIC Click here
MICROCHIP DSC Achieving Higher ADC Resolution Using Oversampling AN1152 Click here
MICROCHIP DSC Bootloader for dsPIC30F/33F and PIC24F/24H Devices AN1094 PIC24F/24H, PIC30F/33F Click here
MICROCHIP DSC Using the C30 Compiler to Interface Serial EEPROMs with dsPIC33F AN1100 dsPIC33F Click here
TEXAS INSTRUMENTS  DSC Running an Application from Internal Flash Memory on the TMS320F28xxx DSP (Rev. I) TMS320F28xxx Click here
TEXAS INSTRUMENTS  DSC EEPROM Emulation With the TMS320F28xxx DSCs TMS320F28xxx Click here
TEXAS INSTRUMENTS  DSC Optimizing Code Performance and Size for Stellaris Microcontrollers Click here
TEXAS INSTRUMENTS  DSC Clocking options for Stellaris Family Microcontrollers Click here
TEXAS INSTRUMENTS  DSC Advanced Linker Techniques for Convenient and Efficient Memory Usage  Click here
TEXAS INSTRUMENTS  DSC Using PWM Output as a Digital-to-Analog Converter on a TMS320F280x (Rev. A)  TMS320F280x Click here
TEXAS INSTRUMENTS  DSC Flash Programming Solutions for the TMS320F28xxx DSCs Click here
TEXAS INSTRUMENTS  DSC An Overview of Designing Analog Interface With TM320F28xx/28xxx DSCs (Rev. A)  TM320F28xx Click here
TEXAS INSTRUMENTS  DSC Copying Compiler Sections from Flash to RAM on the TMS320F28xxx DSCs TMS320F28xxx Click here
TEXAS INSTRUMENTS  DSC Configuring Source of Multiple ePWM Trip-Zone Events Click here
TEXAS INSTRUMENTS  DSC TMS320F281x Boot ROM Serial Flash Programming  TMS320F281x Click here
FREESCALE  DSC Smart Energy Brochure  Click here
FREESCALE  DSC Design of Indirect Power Using the 56F800/E AN1965  56F8000 Family Click here
FREESCALE  DSC Production Flash Programming for the 56F8000 Family  AN3118  56F8000 Family Click here
grid inverter Vishay Diodes Solar Cell Bypass Diodes in Silicon Crystalline Photovoltaic Panels 89398 Click here
grid inverter Vishay optocouplers, relays, drivers Optical isolation for solar power VMN-PL0458-1107 Click here
grid inverter Vishay rectifiers New 45 V TMBS® Rectifiers in TO-220AC, IT O-220AC and TO-263AB Power Packages VMN-PT0303-1202 Click here
grid inverter Epcos Capacitors Power Capacitors for Industrial Applications and Renewable Energy EPC:26036-7600 Click here
FREESCALE  DSC Solar Maximum Power Point Tracking and Solar Inverter Solutions with Freescale DSCs 56F8000 Family Click here
Manufacturer Product Type AN Title AN Number Part Number URL
FREESCALE SEMICONDUCTOR DSC Benefits and Applications Enabled by Expanded 56F8000 Digital Signal Controllers  Click here
FREESCALE SEMICONDUCTOR DSC 56F83xx Lends Hybrid Applications EEPROM Capability FlashEE  Click here
FREESCALE SEMICONDUCTOR DSC Novel Digital Signal Processing Architecture With Microcontroller Featuers  Click here
TEXAS INSTRUMENTS MCU Serial Wire Debug—Ideal for Microcontrollers Click here
TEXAS INSTRUMENTS DSP The TMS320 DSP Algorithm Standard White Paper Click here
TEXAS INSTRUMENTS DSP Fixed vs. Floating Point white paper Click here
TEXAS INSTRUMENTS DSP Optimizing Power Consumption in DSP Designs Whitepaper Click here
TEXAS INSTRUMENTS DSP Enhance DMA Efficiently Manages Multiple Real-Time Data Streams White Paper  Click here
TEXAS INSTRUMENTS DSP Software and Hardware Design Challenges due to Dynamic Raw NAND Market    Click here
TEXAS INSTRUMENTS DSP Fixed vs. Floating Point white paper    Click here
TEXAS INSTRUMENTS DSP The TMS320 DSP Algorithm Standard White Paper Click here
Manufacturer Product Type White Paper Title URL
MICROCHIP DSC DM240001 Explorer 16 Development Board DM240001 DSPIC33 Click here
MICROCHIP DSC Microstick for dsPIC33F and PIC24H Devices DM330013 DSPIC33F Click here
MICROCHIP DSC Buck/Boost Converter PICtail™ Plus Daughter Board  AC164133 DSPIC34F Click here
MICROCHIP DSC PICtail Plus Daughter Board for dsPIC33  DM240001  DSPIC35F Click here
MICROCHIP DSC Development Board for dsPIC33  DM240002  DSPIC36F Click here
MICROCHIP DSC Development Board for dsPIC33  DM330011  DSPIC37F Click here
MICROCHIP DSC Development Board for dsPIC33  DM330013 DSPIC38F Click here
MICROCHIP DSC Development Board for dsPIC33  DM330021  DSPIC39F Click here
MICROCHIP DSC Development Board for dsPIC33  DM330022 DSPIC40F Click here
MICROCHIP DSC Development Board for dsPIC33  DM330023  DSPIC41F Click here
MICROCHIP DSC Development Board for dsPIC33  DV164037  DSPIC42F Click here
MICROCHIP DSC Development Board for dsPIC33  DV330021  DSPIC43F Click here
MICROCHIP DSC Development Board for dsPIC33  MA330019-2  DSPIC44F Click here
TEXAS INSTRUMENTS DSC TMS320F28335 controlCARD TMDSCNCD28335 TMS320F28335 Click here
TEXAS INSTRUMENTS DSC TMS320F2808 Experimenter Kit TMDSDOCK2808 TMS320F2808 Click here
TEXAS INSTRUMENTS DSC F28035 Piccolo controlCARD  TMDXCNCD28035 TMS320F28035 Click here
TEXAS INSTRUMENTS DSC Delfino C28343 Experimenter's Kit TMDXDOCK28343 TMS320C28343 Click here
TEXAS INSTRUMENTS  DSC DSP  Development  Systems for F28335 TMDSDOCK28335 TMS320F28335 Click here
TEXAS INSTRUMENTS  DSC TMS320F2808 Experimenter Kit  TMDSDOCK2808  TMS320F2808 Click here
FREESCALE SEMICONDUCTOR DSC KIT, DEMO, MC56F8006 DSC BOARD  MC56F8006DEMO MC56F8006 Click here
FREESCALE SEMICONDUCTOR DSC KIT, DEMO, MC56F8006 DSC BOARD MC56F8006DEMO-T MC56F8006 Click here
FREESCALE SEMICONDUCTOR DSC KIT, DEMO, MC56F8006 DSC BOARD  MC56F8006DEMO-T-PROMO  MC56F8006 Click here
FREESCALE SEMICONDUCTOR DSC KIT, EVALUATION BOARD, MC56F8037  MC56F8037EVM MC56F8037 Click here
Manufacturer Product Type Evaluation Kits Title EVKs Part Number Part Number URL
MICROCHIP Alternative Energy Microchips Grid Connected Solar Microinverter Reference Design   Click here
MICROCHIP DSC DSPIC33F: High Performance, 16-bit Digital Signal Controllers Click here
MICROCHIP DSC dsPIC33FJ06GSXXX DSCs dsPIC33FJ06GS Click here
Manufacturer Product Type Training Title Part Number URL
This is tab 6