Low

JSP  AFA011130200  SCREEN, BROW GUARD, ACETATE, 8"

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: JSP
  • Newark Part No.: 59M7281
  • Manufacturer Part No AFA011130200

Product Information


  • Height: 203.2mm
  • SVHC: To Be Advised
  • Safety Category: -
  • Visor Material: Acetate
  • Width: -

Availability

Availability:  6

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 5/18/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $49.50

Buy

Price

Quantity List Price
1 - 24 $49.50
25 - 49 $46.90
50 - 99 $44.85
100 - 249 $43.36
250+ $33.69

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought