Low

AZ16-100 - 

Multiconductor Unshielded Cable, Auto Zip Cord, Black, Red, 2 Conductor, 16 AWG, 100 ft, 30.5 m New

AZ16-100 - Multiconductor Unshielded Cable, Auto Zip Cord, Black, Red, 2 Conductor, 16 AWG, 100 ft, 30.5 m

The actual product may differ from image shown

Manufacturer Part No:
AZ16-100
Newark Part No.:
36C8425

Product Information

:
Black, Red
:
2Conductor
:
16AWG
:
-
:
100ft
:
30.5m
:
19 x 29AWG
:
-
:
PVC
:
Copper
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Multi-stranded soft. bare electronic copper conductors. Insulated with 80° "GPT" automotive grade VW-1 flame retardant PVC. One conductor is all red and one conductor is all black (for polarity) in "zip cord" construction. Useful as "CB" power cord, stereo, alarm and other general purpose applications.
  • Color: One Red and One Black
  • Conductor AWG (Strand):16 (19/29)
  • Insulation Nominal Wall: 0.025"
  • No. of Cond. : 2
  • Nominal Outer Diameter: 0.110 x 0.235"

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

15 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 1/15/18
$20.99 $ 20.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $20.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.