Low

411660A-Y-0100 - 

HOOK UP Wire New

411660A-Y-0100 - HOOK UP Wire

The actual product may differ from image shown

Manufacturer Part No:
411660A-Y-0100
Newark Part No.:
36C8132

Product Information

:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Multi-stranded single conductor primary wire. 99. 9% pure electrolytic copper, cabled in a ropelay design for maximum flexibility and conductivity. Made of a flame retardant compound that is highly resistant to oil, water, alkalies, ozone, grease and diesel fumes. High gloss finish. Surface printed with gauge, description and one-foot markers. Made in USA
  • Conductor AWG (Strand):
  • 10 (413/36)
  • Max Current Rating (AMPS):
  • 30
  • No. of Cond. :
  • 1
  • Nominal Outer Diameter:
  • . 200"

Associated Products

Compare Selected

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 2/12/18

Contact me when back in stock

$34.99 $ 34.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $34.99
10 + $31.22