S-389/10 - 

Orange Stick, Birchwood, 7 " Length, Tapered, Flat Screwdriver

S-389/10 - Orange Stick, Birchwood, 7 " Length, Tapered, Flat Screwdriver

The actual product may differ from image shown

Manufacturer Part No:
Newark Part No.:
Technical Datasheet:
See all Technical Docs

Product Information

Orange Stick
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The S-389/10 is an Orange Stick, static-free double-ended economical tool made of birch wood. Used for cleaning electrical components and separating contact points, fine wires and other delicate components. The S-389 has one end tapered to a point and the other end to a flat screwdriver type tip.
  • Size - 3/16" diameter x 7" long


Maintenance & Repair

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

21 In stock

for same day shipping

see cut-off times
Check stock and lead times
More stock available week commencing 3/26/18
$3.40 $ 3.40
Price for:
Pack of 10
Multiple: 1 Minimum: 1
Quantity Price
1 + $3.40