Low

M-130/SX - 

Hook, Spring, Captive, Steel, 8 " Length

M-130/SX - Hook, Spring, Captive, Steel, 8 " Length

The actual product may differ from image shown

Manufacturer Part No:
M-130/SX
Newark Part No.:
23K8916
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
8"
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The M-130/SX is a 8-inch Spring Hook/Pull Hook/Lifter with a knurled grip. It is made of steel.

Applications

Maintenance & Repair

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

13 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/28/18
$3.60 $ 3.60
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $3.60
12 + $3.42