Low

JIC-2030 - 

Wire Stripper & Cutter, 30-20 AWG / 0.25-0.81mm Capacity Wires

JIC-2030 - Wire Stripper & Cutter, 30-20 AWG / 0.25-0.81mm Capacity Wires

The actual product may differ from image shown

Manufacturer Part No:
JIC-2030
Newark Part No.:
61M0803
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
30AWG to 20AWG
:
0.25mm to 0.81mm
:
Wires
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The JIC-2030 is a 6-3/4-inch 20 to 30AWG Wire Stripper and Cutter with coil spring opening to reduce fatigue, wire looping, bending holes conveniently located, black oxide finish, locking mechanism and cutting surfaces that are hardened, tempered and ground for superior performance.
  • Plastic dipped handle
  • Yellow handle color

Applications

Maintenance & Repair

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

33 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/4/18
$9.10 $ 9.10
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $9.10
5 + $8.65
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.