JIC-1626 - 

Wire Stripper & Cutter, 26-16 AWG / 0.4-1.29mm Capacity Wires

JIC-1626 - Wire Stripper & Cutter, 26-16 AWG / 0.4-1.29mm Capacity Wires

The actual product may differ from image shown

Manufacturer Part No:
Newark Part No.:
Technical Datasheet:
See all Technical Docs

Product Information

26AWG to 16AWG
0.4mm to 1.29mm
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The JIC-1626 is a 16 to 26AWG Wire Stripper and cutter with coil spring opening to reduce fatigue, wire looping, bending holes conveniently located, black oxide finish, locking mechanism and cutting surfaces that are hardened, tempered and ground for superior performance.
  • Plastic dipped handle
  • Yellow handle color


Maintenance & Repair

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

3 In stock

for same day shipping

see cut-off times
Check stock and lead times
More stock available week commencing 3/26/18
$7.74 $ 7.74
Price for:
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $9.10
5 + $8.65