Low

JOKARI  30500  STRIPPER, DATA CABLE, 10MM

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: JOKARI
  • Newark Part No.: 78X5574
  • Manufacturer Part No 30500

Product Information


  • For Use With: 4.5-10mm Diameter PVC Insulated Data Cables
  • SVHC: No SVHC (17-Dec-2014)
  • Strip Length: 10mm
  • Stripping Capacity AWG: -

Find similar products  grouped by common attribute

Availability

Availability:  3

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 6/29/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $49.91

Buy

Price

Quantity List Price
1 - 24 $49.91
25 - 49 $45.73
50 - 99 $42.48
100 - 249 $41.09
250+ $39.70

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought