Low

108-2303-801 - 

Banana Test Connector, Jack, Panel Mount, 15 A, 7 kV, Tin Plated Contacts, Black

108-2303-801 - Banana Test Connector, Jack, Panel Mount, 15 A, 7 kV, Tin Plated Contacts, Black

The actual product may differ from image shown

Manufacturer Part No:
108-2303-801
Newark Part No.:
90F2001
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Jack
:
Panel Mount
:
15A
:
7kV
:
Tin Plated Contacts
:
Black
:
Brass
:
Solder
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 108-2303-801 is a Rib-Loc Banana Jack with bright tin-plated brass contacts. The body is made of nylon 6/6 and ideal for standard banana plug.
  • Requires no mounting hardware
  • Accepts up to 16AWG wire

Applications

Test & Measurement

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

872 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/16/18
$0.729 $ 0.73
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.729
10 + $0.69
25 + $0.66
50 + $0.54
100 + $0.447
500 + $0.393
1000 + $0.363
5000 + $0.357
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.